Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC3S200-4PQG208C
Newark Part No.52R3820
Product RangeSpartan-3 XC3S200
Technical Datasheet
No Longer Available
Product Information
ManufacturerAMD
Manufacturer Part NoXC3S200-4PQG208C
Newark Part No.52R3820
Product RangeSpartan-3 XC3S200
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells4320Logic Cells
IC Case / PackageQFP
No. of Pins208Pins
Speed Grade4
No.of User I/Os141I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeSpartan-3 XC3S200
Qualification-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementDLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilySpartan-3
I/O Supply Voltage3.75V
Logic Case StyleQFP
No. of I/O's141I/O's
No. of Logic Blocks4320
No. of Macrocells4320Macrocells
No. of Speed Grades4
Operating Frequency Max280MHz
Total RAM Bits221184Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
QFP
Speed Grade
4
Process Technology
-
Operating Temperature Min
0°C
Product Range
Spartan-3 XC3S200
MSL
MSL 3 - 168 hours
Clock Management
DLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.75V
No. of I/O's
141I/O's
No. of Macrocells
4320Macrocells
Operating Frequency Max
280MHz
No. of Logic Cells
4320Logic Cells
No. of Pins
208Pins
No.of User I/Os
141I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.26V
FPGA Family
Spartan-3
Logic Case Style
QFP
No. of Logic Blocks
4320
No. of Speed Grades
4
Total RAM Bits
221184Kbit
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate