Need more?
| Quantity | Price |
|---|---|
| 1+ | $47.970 |
Product Information
Product Overview
XC6SLX9-2TQG144C is a Spartan-6 LX logic optimized family FPGA. It is built on 45nm technology and is ideally suited for advanced bridging applications in automotive infotainment, consumer and industrial automation. This FPGA offers a new, more efficient, dual-register 6-input LUT logic and a rich selection of built-in system-level blocks. This include 18Kb (2x9Kb) block RAMs, second generation DSP48A1 slices, SDRAM memory controllers, enhanced mixed-mode clock management blocks, SelectIO technology, power optimized high-speed serial transceiver blocks, PCI Express® compatible endpoint blocks, advanced system-level power management modes, auto-detect configuration options, and enhanced IP security with AES and Device DNA protection. These features provides low-cost programmable alternative to custom ASIC products with unprecedented ease of use. This FPGA offers best solution for high-volume logic designs, consumer-oriented DSP designs, cost-sensitive embedded applications.
- Speed grade is -2 with 0 to 85°C temperature range
- 9,152 logic cell
- Configurable Logic Blocks (CLBs): 1,430 slices, 11,440 flip flop and 90kb max distributed RAM
- Block RAM blocks: 32 x 18Kb block and 576KB max
- 16 DSP48A1 slices, 2 CMTs and 2 memory controller blocks max
- 4 total I/O banks, 200 max user I/O
- Low static and dynamic power (High performance 1.2V core voltage)
- Multi-voltage, multi-standard SelectIO™ interface banks ( 3.3V to 1.2V I/O standards and protocols)
- Simplified configuration, supports low-cost standards, enhanced security for design protection
- Available in 144 pin TQFP package
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
SRAM based FPGA
TQFP
2
45nm (CMOS)
0°C
Spartan-6 XC6SLX9 Series
MSL 3 - 168 hours
DCM, PLL
1.14V
3.3V
102I/O's
9152Macrocells
375MHz
9152Logic Cells
144Pins
102I/O's
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
1.26V
Spartan-6
TQFP
9152
2
576Kbit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate