New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. FPGAs
                                                                                                  Print Page

                                                                                                  XC3S200AN-4FTG256C.

                                                                                                  SPARTAN-3AN FPGA, 250MHZ, FTBGA-256

                                                                                                  AMD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMD XC3S200AN-4FTG256C.
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoXC3S200AN-4FTG256C.
                                                                                                  Newark Part No.19P1179
                                                                                                  Product RangeSpartan-3AN XC3S200AN
                                                                                                  Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AMD
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoXC3S200AN-4FTG256C.
                                                                                                  Newark Part No.19P1179
                                                                                                  Product RangeSpartan-3AN XC3S200AN
                                                                                                  Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  FPGA TypeFlash based FPGA
                                                                                                  No. of Logic Cells4032Logic Cells
                                                                                                  IC Case / PackageBGA
                                                                                                  No. of Pins256Pins
                                                                                                  Speed Grade4
                                                                                                  No.of User I/Os195I/O's
                                                                                                  Process Technology-
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeSpartan-3AN XC3S200AN
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (15-Jan-2018)
                                                                                                  Clock ManagementDLL
                                                                                                  Core Supply Voltage Max1.26V
                                                                                                  Core Supply Voltage Min1.14V
                                                                                                  FPGA FamilySpartan-3AN
                                                                                                  I/O Supply Voltage3.6V
                                                                                                  Logic Case StyleBGA
                                                                                                  No. of I/O's195I/O's
                                                                                                  No. of Logic Blocks4032
                                                                                                  No. of Macrocells4032Macrocells
                                                                                                  No. of Speed Grades4
                                                                                                  Operating Frequency Max250MHz
                                                                                                  Total RAM Bits294912

                                                                                                  Product Overview

                                                                                                  The XC3S200AN-4FTG256C is a Spartan®-3AN FPGA combines the best attributes of a leading edge, FPGA with non-volatile technology across a broad range of densities. The family combines all the features of the Spartan®-3A FPGA family plus leading technology in-system Flash memory for configuration and non-volatile data storage. It is a part of the extended Spartan-3A family, which also includes the Spartan®-3A FPGA and the higher density Spartan®-3A DSP FPGA. Combining FPGA and Flash technology minimizes chip count, PCB traces and overall size while increasing system reliability. The FPGA internal configuration interface is completely self-contained, increasing design security. The family maintains full support for external configuration. It is the world's first non-volatile FPGA with MultiBoot, supporting two or more configuration files in one device, allowing alternative configurations for field upgrades, test modes or multiple system configurations.

                                                                                                  • Eliminates traditional non-volatile FPGA limitations
                                                                                                  • Integrated robust configuration memory
                                                                                                  • Plentiful amounts of non-volatile memory available to the user
                                                                                                  • Robust 100k Flash memory program/erase cycles
                                                                                                  • 20 Years Flash memory data retention
                                                                                                  • Security features provide bitstream anti-cloning protection
                                                                                                  • Configuration watchdog timer automatically recovers from configuration errors
                                                                                                  • Suspend mode reduces system power consumption
                                                                                                  • Full hot-swap compliance
                                                                                                  • Multi-voltage, multi-standard SelectIO™ interface pins
                                                                                                  • Abundant, flexible logic resources
                                                                                                  • Hierarchical SelectRAM™ memory architecture
                                                                                                  • Up to eight Digital Clock Managers (DCMs)
                                                                                                  • Eight global clocks and eight additional clocks per each half of device
                                                                                                  • Complete Xilinx® ISE® and WebPACK™ software development system support
                                                                                                  • MicroBlaze™ and PicoBlaze™ embedded processor cores
                                                                                                  • Fully compliant 32/64-bit 33MHz PCI™ technology support

                                                                                                  Applications

                                                                                                  Consumer Electronics, Communications & Networking, Medical, Automotive

                                                                                                  Warnings

                                                                                                  Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                                                                                                  Notes

                                                                                                  Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

                                                                                                  Technical Specifications

                                                                                                  FPGA Type

                                                                                                  Flash based FPGA

                                                                                                  IC Case / Package

                                                                                                  BGA

                                                                                                  Speed Grade

                                                                                                  4

                                                                                                  Process Technology

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  Spartan-3AN XC3S200AN

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Clock Management

                                                                                                  DLL

                                                                                                  Core Supply Voltage Min

                                                                                                  1.14V

                                                                                                  I/O Supply Voltage

                                                                                                  3.6V

                                                                                                  No. of I/O's

                                                                                                  195I/O's

                                                                                                  No. of Macrocells

                                                                                                  4032Macrocells

                                                                                                  Operating Frequency Max

                                                                                                  250MHz

                                                                                                  No. of Logic Cells

                                                                                                  4032Logic Cells

                                                                                                  No. of Pins

                                                                                                  256Pins

                                                                                                  No.of User I/Os

                                                                                                  195I/O's

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Core Supply Voltage Max

                                                                                                  1.26V

                                                                                                  FPGA Family

                                                                                                  Spartan-3AN

                                                                                                  Logic Case Style

                                                                                                  BGA

                                                                                                  No. of Logic Blocks

                                                                                                  4032

                                                                                                  No. of Speed Grades

                                                                                                  4

                                                                                                  Total RAM Bits

                                                                                                  294912

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate