New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. IC Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  Print Page

                                                                                                  SX9324ICSTRT

                                                                                                  Proximity Sensor, SAR Controller, Serial I2C, WLCSP, 8 Pins, 1.7 V, 2 V

                                                                                                  Date/Lot Code

                                                                                                  SEMTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEMTECH SX9324ICSTRT
                                                                                                  ManufacturerSEMTECH
                                                                                                  Manufacturer Part NoSX9324ICSTRT
                                                                                                  Newark Part No.
                                                                                                  Full Reel78AH5065
                                                                                                  Re-Reel79AK9440
                                                                                                  Cut Tape79AK9440
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,844 In Stock

                                                                                                  Need more?

                                                                                                  warning icon

                                                                                                  Full Reel available on backorder. Leadtime 12 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape1$1.240$1.24
                                                                                                  Total Price $1.24
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$3.030$1.240
                                                                                                  25+$2.480$1.240
                                                                                                  50+$2.380$1.240
                                                                                                  100+$2.280$1.240
                                                                                                  250+$2.170$1.240
                                                                                                  500+$2.020$1.240
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  3000+$1.820
                                                                                                  6000+$1.720
                                                                                                  12000+$1.550
                                                                                                  18000+$1.490
                                                                                                  30000+$1.440
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SEMTECH
                                                                                                  ManufacturerSEMTECH
                                                                                                  Manufacturer Part NoSX9324ICSTRT
                                                                                                  Newark Part No.
                                                                                                  Full Reel78AH5065
                                                                                                  Re-Reel79AK9440
                                                                                                  Cut Tape79AK9440
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Output TypeSerial I2C
                                                                                                  Sensing Distance-
                                                                                                  Sensor Case StyleWLCSP
                                                                                                  No. of Pins8Pins
                                                                                                  Supply Voltage Min1.7V
                                                                                                  Supply Voltage Max2V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  SX9324ICSTRT is an ultra low power, smart proximity sensor for SAR. It is a capacitive specific absorption rate (SAR) controller. It can use two sensor inputs coupled to its smart engine for SAR to accurately discriminate between an inanimate object and human body. The resulting detection is used in portable electronic devices to reduce and control radio-frequency (RF) emission power in the presence of a human body, enabling significant performance advantages for manufacturers of electronic devices with electro-magnetic radiation sources to meet stringent emission regulations' criteria and Specific Absorption Rate (SAR) standards. Operating directly from an input supply voltage of 1.7 to 2V, the SX9324 outputs its data via I2C serial bus. The I2C serial communication bus port is compatible with 1.8V host control to report body detection/proximity and to facilitate parameter settings adjustment. Application includes mobile phones, tablets, notebooks.

                                                                                                  • Patented on-chip smart engine For SAR, capacitance resolution down to 0.004fF
                                                                                                  • Capacitance offset compensation up to 200pF, advanced temperature compensation
                                                                                                  • Automatic calibration
                                                                                                  • Ultra low power consumption
                                                                                                  • 400KHz I2C serial interface
                                                                                                  • 2 sub-addresses selectable by pin
                                                                                                  • Programmable interrupt or real-time status pin
                                                                                                  • Two reset sources POR, Soft Reset
                                                                                                  • WLCSP package, -40°C to +85°C operation temperature range

                                                                                                  Technical Specifications

                                                                                                  IC Output Type

                                                                                                  Serial I2C

                                                                                                  Sensor Case Style

                                                                                                  WLCSP

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sensing Distance

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Supply Voltage Max

                                                                                                  2V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for SX9324ICSTRT

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code