7S86 Gates & Inverters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Logic Function
Logic Family / Base Number
Logic Type
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Logic IC Base Number
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ONSEMI | 1+ $0.139 10+ $0.073 | Min: 5 / Mult: 5 Min: 500 / Mult: 5 | XOR (Exclusive OR) | - | - | Single | 2Inputs | 5Pins | SC-70 | SC-70 | 7S86 | 7SZ | 1.65V | 5.5V | - | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | |||||
1+ $0.020 25+ $0.020 50+ $0.020 | Min: 1 / Mult: 1 Min: 500 / Mult: 1 | XOR (Exclusive OR) | NC7S86 | XOR Gate | Single | 2Inputs | 5Pins | SOT-23 | SOT-23 | 7S86 | 7SZ | 1.65V | 5.5V | 7486 | Without Schmitt Trigger Input | - | -40°C | 85°C | ||||||
1+ $0.159 | Min: 1 / Mult: 1 Min: 500 / Mult: 1 | XOR (Exclusive OR) | NC7S86 | XOR Gate | Single | 2Inputs | 5Pins | SOT-23 | SOT-23 | 7S86 | 7S | 2V | 6V | 7486 | Without Schmitt Trigger Input | - | -40°C | 85°C |