Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LV04AD
Newark Part No.76C4641
Logic Family / Base Number74LV04
Logic TypeInverter
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range-
Logic IC Family74LV
Logic Case StyleSOIC
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Base Number7404
Output Current12mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LV04AD is a Hex Inverter contains six independent circuits. This device performs the Boolean function Y = A\. The device operate at a voltage range of 2 to 5.5V. The device features Ioff supports partial-power-down mode operation.
- <lt/>0.8V at VCC = 3.3V Typical VOLP (Output ground bounce)
- <gt/>2.3V at VCC = 3.3V Typical VOHV (output VOH undershoot)
- Maximum tpd of 6.5ns at 5V
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22
- Green product and no Sb/Br
Applications
Automation & Process Control, Communications & Networking, Metering, Test & Measurement
Technical Specifications
Logic Family / Base Number
74LV04
No. of Inputs
1Inputs
IC Case / Package
SOIC
Logic IC Family
74LV
Supply Voltage Min
2V
Logic IC Base Number
7404
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Logic Type
Inverter
No. of Pins
14Pins
Product Range
-
Logic Case Style
SOIC
Supply Voltage Max
5.5V
Output Current
12mA
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate