Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 10+ | $2.730 |
| 25+ | $2.650 |
| 50+ | $2.590 |
| 100+ | $2.530 |
| 250+ | $2.450 |
| 500+ | $2.390 |
| 1000+ | $2.330 |
Product Information
Product Overview
DS28E80Q+T is a gamma radiation-resistant 1-wire memory. It is a user-programmable non-volatile memory chip. In contrast to the floating-gate storage cells, the DS28E80 employs a storage cell technology that is resistant to gamma radiation. The DS28E80 has 248bytes of user memory that are organized in blocks of 8bytes. Individual blocks can be write-protected. Each memory block can be written 8 times. The DS28E80 communicates over the single-contact 1-Wire® bus at standard speed or overdrive speed. The device has its own guaranteed unique 64-bit registration number that is factory-programmed into the chip. The communication follows the 1-wire protocol with a 64-bit registration number acting as a node address in the case of a multiple-device 1-wire network. Typical applications include identification of medical consumables, identification and calibration medical tools/accessories.
- Lower block size provides greater flexibility in programming user memory
- Memory is organized as 8byte blocks, each block can be written 8 times
- User-programmable write protection for individual memory blocks
- Advanced 1-wire protocol minimizes interface to just single contact
- Compact package and single IO interface reduces board space and enhances reliability
- Unique factory-programmed, 64-bit identification number
- Communicates at 1-wire standard speed (15.3kbps max) and overdrive speed (76kbps max)
- ±8kV HBM ESD protection (typ) for IO pin
- 6 TDFN package
- Operating temperature range from -40°C to +85°C
Technical Specifications
2Kbit
-
Serial 1-Wire
-
TDFN-EP
6Pins
3.63V
-40°C
2Kbit 1-Wire Serial EEPROMs
No SVHC (21-Jan-2025)
2Kbit
-
1-Wire
-
TDFN
2.97V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate