New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. Flash Memory Cards
                                                                                                  Print Page

                                                                                                  RP-SDF02GDA1

                                                                                                  Flash Memory Card, SD Card, Class 6, 2 GB, -40 °C, 85 °C, FX Series

                                                                                                  PANASONIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANASONIC RP-SDF02GDA1
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoRP-SDF02GDA1
                                                                                                  Newark Part No.08X1148
                                                                                                  Product RangeFX Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  PANASONIC
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoRP-SDF02GDA1
                                                                                                  Newark Part No.08X1148
                                                                                                  Product RangeFX Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flash Memory Card TypeSD Card, Class 6
                                                                                                  Memory Capacity2GB
                                                                                                  Supply Voltage Nom-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeFX Series
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  The RP-SDF02GDA1 is a 2GB class 6 industrial flash Memory Card adopts the most robust industrial SLC (single level cell) NAND flash memory which is suitable for heavy industrial applications where frequent write operations are required. An extended operational temperature range of -40 to +85°C enables usage under severe conditions and the integrated Panasonic Controller ensures long lifetime usage and high system performance.

                                                                                                  • 100% Product screening test
                                                                                                  • Optimum endurance for intensive write operation
                                                                                                  • Maximizing data retention & life time by avoiding intensive write/read disturbance & data corruption
                                                                                                  • Ultra high speed system performance
                                                                                                  • Low failure rate for industrial applications

                                                                                                  Applications

                                                                                                  Automotive, Communications & Networking, Computers & Computer Peripherals, Medical, Automation & Process Control

                                                                                                  Technical Specifications

                                                                                                  Flash Memory Card Type

                                                                                                  SD Card, Class 6

                                                                                                  Supply Voltage Nom

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Memory Capacity

                                                                                                  2GB

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  FX Series

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate