2M x 16bit FLASH:
8 Products FoundFind a huge range of 2M x 16bit FLASH at Newark Electronics Canada. We stock a wide range of FLASH, such as 16M x 8bit, 64M x 8bit, 32M x 8bit & 8M x 8bit FLASH from the worlds top manufacturers including: Microchip & Numonyx
View
Buyer
Engineer
Manufacturer
Flash Memory Type
Memory Density
Memory Size
Flash Memory Configuration
Memory Configuration
Interfaces
IC Interface Type
IC Case / Package
Memory Case Style
No. of Pins
Clock Frequency Max
Clock Frequency
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.900 10+ $4.700 25+ $4.490 50+ $4.260 100+ $4.010 | Parallel NOR | 32Mbit | 32Mbit | 2M x 16bit | 2M x 16bit | CFI, Parallel | CFI, Parallel | TFBGA | TFBGA | 48Pins | - | - | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | Pricing is unavailable. Please contact customer services. | Parallel NOR | 32Mbit | 32Mbit | 2M x 16bit | 2M x 16bit | Parallel | Parallel | TSOP | TSOP | 48Pins | - | - | 70ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 192+ $4.420 | Parallel NOR | 32Mbit | 32Mbit | 2M x 16bit | 2M x 16bit | Parallel | Parallel | TSOP | TSOP | 48Pins | 5MHz | 5MHz | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
MICROCHIP | Each | 1+ $7.830 10+ $7.510 25+ $7.180 50+ $6.800 192+ $6.410 | Parallel NOR | 32Mbit | 32Mbit | 2M x 16bit | 2M x 16bit | CFI, Parallel | CFI, Parallel | TSOP | TSOP | 48Pins | - | - | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | |||||
MICROCHIP | Each | 1+ $5.190 10+ $4.980 25+ $4.770 50+ $4.520 192+ $4.300 | Parallel NOR | 32Mbit | 32Mbit | 2M x 16bit | 2M x 16bit | CFI, Parallel | CFI, Parallel | TSOP | TSOP | 48Pins | - | - | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | |||||
Each | 192+ $6.310 | Parallel NOR | 32Mbit | 32Mbit | 2M x 16bit | 2M x 16bit | Parallel | Parallel | TSOP | TSOP | 48Pins | - | - | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
MICROCHIP | Each | 1+ $4.520 10+ $4.350 25+ $4.170 50+ $3.950 100+ $3.730 | Parallel NOR | 32Mbit | 32Mbit | 2M x 16bit | 2M x 16bit | CFI, Parallel | CFI, Parallel | TFBGA | TFBGA | 48Pins | - | - | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | |||||
Each | Pricing is unavailable. Please contact customer services. | Parallel NOR | 32Mbit | 32Mbit | 2M x 16bit | 2M x 16bit | Parallel | Parallel | TSOP | TSOP | 48Pins | - | - | 70ns | 2.7V | 3.6V | - | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||