8G x 1bit FLASH:

2 Products Found
Find a huge range of 8G x 1bit FLASH at Newark Electronics Canada. We stock a wide range of FLASH, such as 16M x 8bit, 64M x 8bit, 32M x 8bit & 8M x 8bit FLASH from the worlds top manufacturers including: Micron
View
Buyer
Engineer
Manufacturer
Flash Memory Type
Memory Density
Memory Size
Flash Memory Configuration
Memory Configuration
Interfaces
IC Interface Type
IC Case / Package
Memory Case Style
No. of Pins
Clock Frequency Max
Clock Frequency
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH7824

RoHS

Each
1+
$91.420
SLC NAND
8Gbit
8Gbit
8G x 1bit
8G x 1bit
Serial
Serial
TBGA
TBGA
24Pins
83MHz
83MHz
1.7V
1.95V
1.8V
Surface Mount
-40°C
105°C
1.8V SPI NAND Flash Memories
80AH7823

RoHS

Each
Pricing is unavailable. Please contact customer services.
SLC NAND
8Gbit
8Gbit
8G x 1bit
8G x 1bit
SPI
SPI
TBGA
TBGA
24Pins
133MHz
133MHz
2.7V
3.6V
3.3V
Surface Mount
-40°C
85°C
3.3V SPI NAND Flash Memories
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON