8M x 16bit FLASH:
2 Products FoundFind a huge range of 8M x 16bit FLASH at Newark Electronics Canada. We stock a wide range of FLASH, such as 16M x 8bit, 64M x 8bit, 32M x 8bit & 8M x 8bit FLASH from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Flash Memory Type
Memory Density
Memory Size
Flash Memory Configuration
Memory Configuration
Interfaces
IC Interface Type
IC Case / Package
Memory Case Style
No. of Pins
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.150 10+ $12.740 25+ $11.600 50+ $10.800 100+ $10.070 More Pricing... | Total:$14.15 Min: 1 / Mult: 1 | Parallel NOR | 128Mbit | 128Mbit | 8M x 16bit | 8M x 16bit | Parallel | Parallel | TSOP | TSOP | 56Pins | 90ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | |||||
Each | 1+ $9.720 10+ $9.150 25+ $8.800 50+ $8.620 100+ $8.230 More Pricing... | Total:$9.72 Min: 1 / Mult: 1 | Parallel NOR | 128Mbit | - | - | 8M x 16bit | Parallel | - | FBGA | - | 64Pins | 100ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | |||||