1Mbit FLASH:
15 Products FoundView
Buyer
Engineer
Manufacturer
Flash Memory Type
Memory Density
Memory Size
Flash Memory Configuration
Memory Configuration
Interfaces
IC Interface Type
IC Case / Package
Memory Case Style
No. of Pins
Clock Frequency Max
Clock Frequency
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.150 10+ $4.120 33+ $4.100 | Parallel NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | Parallel | Parallel | DIP | DIP | 32Pins | 14MHz | 14MHz | 70ns | 4.5V | 5.5V | 5V | Through Hole | 0°C | 70°C | 5V Parallel NOR Flash Memories | ||||||
Each | 1+ $2.690 10+ $2.660 25+ $2.600 | Parallel NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | Parallel | - | LCC | LCC | 32Pins | - | - | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 | Serial NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | SPI | SPI | SOIC | SOIC | 8Pins | 33MHz | 33MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | |||||
MICROCHIP | Each | 1+ $3.060 10+ $3.030 25+ $3.010 | Parallel NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | Parallel | Parallel | LCC | LCC | 32Pins | - | - | 55ns | 4.5V | 5.5V | 5V | Surface Mount | -40°C | 85°C | 5V Parallel NOR Flash Memories | |||||
MICROCHIP | Each | 1+ $3.260 10+ $3.200 25+ $3.130 50+ $3.060 100+ $3.020 | Parallel NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | Parallel | Parallel | PLCC | LCC | 32Pins | - | - | 55ns | 4.5V | 5.5V | 5V | Surface Mount | -40°C | 85°C | 5V Parallel NOR Flash Memories | |||||
84R7588 RoHS | Each | 1+ $2.950 10+ $2.940 25+ $2.920 | Parallel NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | Parallel | Parallel | LCC | LCC | 32Pins | - | - | 70ns | 4.5V | 5.5V | 5V | Surface Mount | -40°C | 85°C | 5V Parallel NOR Flash Memories | |||||
MICROCHIP | Each | 1+ $2.840 10+ $2.830 25+ $2.810 | Parallel NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | Parallel | Parallel | LCC | LCC | 32Pins | 14MHz | 14MHz | 70ns | 4.5V | 5.5V | 5V | Surface Mount | 0°C | 70°C | 5V Parallel NOR Flash Memories | |||||
MICROCHIP | Each | 1+ $2.920 10+ $2.900 25+ $2.870 | Parallel NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | Parallel | Parallel | LCC | LCC | 32Pins | - | - | 55ns | 4.5V | 5.5V | 5V | Surface Mount | 0°C | 70°C | 5V Parallel NOR Flash Memories | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.487 10+ $0.452 25+ $0.442 50+ $0.433 100+ $0.424 More Pricing... | Serial NOR | 1Mbit | 1Mbit | - | - | SPI | SPI | NSOIC | NSOIC | 8Pins | 85MHz | 85MHz | - | 1.65V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ $0.487 10+ $0.452 196+ $0.423 588+ $0.409 1078+ $0.399 More Pricing... | Serial NOR | 1Mbit | 1Mbit | - | - | SPI | SPI | NSOIC | NSOIC | 8Pins | 85MHz | 85MHz | - | 1.65V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
ALLIANCE MEMORY | Each | 1+ $10.670 10+ $9.230 25+ $8.090 50+ $7.590 100+ $6.560 More Pricing... | Parallel NOR | 1Mbit | - | - | 128K x 8bit | Parallel | - | LCC | - | 32Pins | - | - | 55ns | 4.5V | 5.5V | - | Surface Mount | -40°C | 85°C | 5V Parallel NOR Flash Memories | |||||
Each (Supplied on Full Reel) Full Reel | 750+ $2.780 1500+ $2.780 3000+ $2.770 4500+ $2.770 | Parallel NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | Parallel | Parallel | PLCC | LCC | 32Pins | - | - | 70ns | 4.5V | 5.5V | 5V | Surface Mount | -40°C | 85°C | 5V Parallel NOR Flash Memories | ||||||
Each | Pricing is unavailable. Please contact customer services. | Serial NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | Serial, SPI | Serial, SPI | MLP | MLP | 8Pins | 50MHz | 50MHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 100+ $0.960 | Serial NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | SPI | SPI | SOIC | SOIC | 8Pins | 33MHz | 33MHz | 12ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Serial NOR Flash Memories | ||||||
Each | 25+ $2.490 | Parallel NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | Parallel | Parallel | LCC | LCC | 32Pins | - | - | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||