No results found for "Communication+"
We searched instead for "communication"
7 Product Results Found for "communication"
View
Buyer
Engineer
Manufacturer
Flash Memory Type
Memory Size
Memory Density
Flash Memory Configuration
Memory Configuration
IC Interface Type
Interfaces
Memory Case Style
IC Case / Package
No. of Pins
Clock Frequency
Clock Frequency Max
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.840 10+ $2.800 25+ $2.760 50+ $2.710 180+ $2.660 | Serial NOR | 16Mbit | 16Mbit | 2M x 8bit | 2M x 8bit | SPI | SPI | SOIC | SOIC | 8Pins | 50MHz | 50MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ $4.810 10+ $4.790 33+ $4.760 | Parallel NOR | 2Mbit | 2Mbit | 256K x 8bit | 256K x 8bit | Parallel | Parallel | DIP | DIP | 32Pins | 14MHz | 14MHz | 70ns | 4.5V | 5.5V | 5V | Through Hole | 0°C | 70°C | 5V Parallel NOR Flash Memories | ||||||
Each | 192+ $2.770 | Parallel NOR | 8Mbit | 8Mbit | 512K x 16bit | 512K x 16bit | Parallel | Parallel | TSOP | TSOP | 48Pins | 14MHz | 14MHz | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 100+ $3.280 | Serial NOR | 32Mbit | 32Mbit | - | - | SPI, SDI, SQI | SPI, SDI, SQI | WDFN | WDFN | 8Pins | 104MHz | 104MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 100+ $1.440 | Serial NOR | 4Mbit | 4Mbit | 512K x 8bit | 512K x 8bit | SPI | SPI | SOIC | SOIC | 8Pins | 40MHz | 40MHz | - | 1.65V | 1.95V | 1.8V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | Pricing is unavailable. Please contact customer services. | Serial NOR | 64Mbit | 64Mbit | - | 8M x 8bit | SPI | SPI | WSON | WSON | 8Pins | 80MHz | 80MHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | Pricing is unavailable. Please contact customer services. | Parallel NOR | 2Mbit | 2Mbit | 256M x 8bit | 256M x 8bit | Parallel | Parallel | FBGA | FBGA | 64Pins | - | - | 110ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||