New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. Nonvolatile RAM
                                                                                                  Print Page

                                                                                                  MB85RC64PNF-G-JNE1

                                                                                                  NVRAM, FRAM, 64 Kbit, 8K x 8bit, I2C, 900 ns, SOIC

                                                                                                  FUJITSU
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FUJITSU MB85RC64PNF-G-JNE1
                                                                                                  ManufacturerFUJITSU
                                                                                                  Manufacturer Part NoMB85RC64PNF-G-JNE1
                                                                                                  Newark Part No.93R5162
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  FUJITSU
                                                                                                  ManufacturerFUJITSU
                                                                                                  Manufacturer Part NoMB85RC64PNF-G-JNE1
                                                                                                  Newark Part No.93R5162
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Memory TypeFRAM
                                                                                                  Memory Size64Kbit
                                                                                                  NVRAM Memory Configuration8K x 8bit
                                                                                                  IC Interface TypeI2C
                                                                                                  Access Time900ns
                                                                                                  Memory Case StyleSOP
                                                                                                  No. of Pins8Pins
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 2A - 4 weeks
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The MB85RC64PNF-G-JNE1 is a 64K (8K x 8-bit) I²C FRAM Stand-Alone Chip in a configuration of 8192 words x 8-bits, using the ferroelectric process and silicon gate CMOS process technologies for forming the non-volatile memory cells. Unlike SRAM, the chip is able to retain data without using a data backup battery. The read/write endurance of the non-volatile memory cells used for the chip has improved to be at least 10¹º cycles, significantly outperforming other non-volatile memory products in the number. The chip does not need a polling sequence after writing to the memory such as the case of flash memory or E2PROM.

                                                                                                  • Supports standard or fast mode
                                                                                                  • Serial clock and serial data interface
                                                                                                  • 400kHz Maximum Operating frequency
                                                                                                  • 1E+10 times Read or write endurance

                                                                                                  Applications

                                                                                                  Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  Memory Type

                                                                                                  FRAM

                                                                                                  NVRAM Memory Configuration

                                                                                                  8K x 8bit

                                                                                                  Access Time

                                                                                                  900ns

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 2A - 4 weeks

                                                                                                  Memory Size

                                                                                                  64Kbit

                                                                                                  IC Interface Type

                                                                                                  I2C

                                                                                                  Memory Case Style

                                                                                                  SOP

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (4)

                                                                                                  EOL Notices EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate