Nonvolatile SRAM - NVSRAM:
6 Products FoundView
Buyer
Engineer
Manufacturer
Memory Type
Memory Density
Memory Size
Memory Configuration
Memory Organisation
NVRAM Memory Configuration
Read Access Time
Write Access Time
Supply Voltage Min
Access Time
Supply Voltage Max
Memory Case Style
IC Case / Package
No. of Pins
IC Interface Type
Interfaces
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $38.330 5+ $36.960 10+ $35.600 25+ $34.230 50+ $33.920 More Pricing... | Min: 1 / Mult: 1 | - | 64Kbit | 64Kbit | 8K x 8bit | 8K x 8bit | - | 150ns | 150ns | 4.5V | - | 5.5V | EDIP | eDIP | 28Pins | Parallel | Parallel | Through Hole | -40°C | 85°C | |||||
Each | 1+ $34.510 5+ $34.510 10+ $34.510 36+ $34.510 60+ $34.510 More Pricing... | Min: 1 / Mult: 1 | - | 256Kbit | 256Kbit | 32K x 8bit | 32K x 8bit | - | 120ns | 120ns | 4.75V | - | 5.25V | EDIP | eDIP | 28Pins | Parallel | Parallel | Through Hole | -40°C | 85°C | |||||
Each | 1+ $45.030 5+ $45.030 10+ $45.030 33+ $45.030 55+ $45.030 More Pricing... | Min: 1 / Mult: 1 | - | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | - | 70ns | 70ns | 4.75V | - | 5.25V | EDIP | eDIP | 32Pins | Parallel | Parallel | Through Hole | -40°C | 85°C | |||||
Each | 1+ $37.560 5+ $36.560 10+ $35.550 36+ $34.550 60+ $33.210 More Pricing... | Min: 1 / Mult: 1 | - | 64Kbit | 64Kbit | 8K x 8bit | 8K x 8bit | - | 70ns | 70ns | 4.5V | - | 5.5V | EDIP | eDIP | 28Pins | Parallel | Parallel | Through Hole | 0°C | 70°C | |||||
Each | 1+ $38.770 5+ $37.270 10+ $35.770 36+ $34.270 60+ $33.960 More Pricing... | Min: 1 / Mult: 1 | - | 64Kbit | 64Kbit | 8K x 8bit | 8K x 8bit | - | 70ns | 70ns | 4.75V | - | 5.25V | EDIP | eDIP | 28Pins | Parallel | Parallel | Through Hole | -40°C | 85°C | |||||
Each | 1+ $58.670 5+ $58.670 10+ $58.670 30+ $58.670 50+ $58.670 More Pricing... | Min: 1 / Mult: 1 | NVSRAM | 4Mbit | 4Mbit | 512K x 8bit | - | 512K x 8bit | 120ns | 120ns | 2.97V | 120ns | 3.63V | EDIP | EDIP | 32Pins | Bytewide | Bytewide | Through Hole | -40°C | 85°C |