100ns Nonvolatile SRAM - NVSRAM:
2 Products FoundFind a huge range of 100ns Nonvolatile SRAM - NVSRAM at Newark Electronics Canada. We stock a wide range of Nonvolatile SRAM - NVSRAM, such as 25ns, 70ns, 45ns & 10ns Nonvolatile SRAM - NVSRAM from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Memory Type
Memory Density
Memory Size
Memory Configuration
NVRAM Memory Configuration
Read Access Time
Write Access Time
Supply Voltage Min
Access Time
Supply Voltage Max
Memory Case Style
IC Case / Package
IC Interface Type
No. of Pins
Interfaces
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $55.840 5+ $53.940 10+ $52.020 36+ $50.220 60+ $49.100 More Pricing... | SRAM | 64Kbit | 64Kbit | 8K x 8bit | 8K x 8bit | 100ns | 100ns | 4.75V | 100ns | 5.5V | DIP | DIP | Parallel | 28Pins | Parallel | Through Hole | 0°C | 70°C | ||||||
STMICROELECTRONICS | Each | 1+ $54.380 5+ $52.430 10+ $50.490 36+ $49.170 60+ $47.670 More Pricing... | SRAM | 64Kbit | 64Kbit | 8K x 8bit | 8K x 8bit | 100ns | 100ns | 4.5V | 100ns | 5.5V | DIP | DIP | Parallel | 28Pins | Parallel | Through Hole | 0°C | 70°C | |||||