50.33MHz NXP 8-bit Microcontrollers:
10 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.900 10+ $10.080 25+ $9.720 50+ $9.440 100+ $9.180 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 32KB | 44Pins | LQFP | LQFP | 36I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | |||||
Each | 500+ $9.080 | Min: 800 / Mult: 800 | S08QE | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 128KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | 22Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | |||||
Each | 500+ $4.770 | Min: 1300 / Mult: 1300 | S08QE | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 16KB | 48Pins | QFN | QFN | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | |||||
Each | 1+ $16.480 10+ $13.750 25+ $13.060 50+ $12.680 100+ $12.310 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 64KB | 32Pins | LQFP | LQFP | 26I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | |||||
Each | 1+ $10.780 10+ $8.930 25+ $8.430 50+ $8.180 100+ $7.950 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 32KB | 32Pins | LQFP | LQFP | 26I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | |||||
Each | 250+ $7.900 | Min: 800 / Mult: 800 | S08QE | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 128KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | |||||
Each | 500+ $4.240 | Min: 1250 / Mult: 1250 | S08QE | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 16KB | 32Pins | LQFP | LQFP | 26I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -30°C | S08QE | 85°C | Surface Mount | |||||
Each | 250+ $5.480 | Min: 800 / Mult: 800 | S08QE | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 16KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -30°C | S08QE | 85°C | Surface Mount | |||||
Each | 500+ $5.740 | Min: 1300 / Mult: 1300 | - | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 32KB | 48Pins | QFN | QFN | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | |||||
Each | 500+ $7.690 | Min: 800 / Mult: 800 | S08QE | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 64KB | 44Pins | QFP | QFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount |