RS08 Family RS08KA Series Microcontrollers NXP 8-bit Microcontrollers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.630 10+ $1.940 100+ $1.590 500+ $1.440 1000+ $1.360 More Pricing... | Min: 1 / Mult: 1 | - | RS08 Family RS08KA Series Microcontrollers | 20MHz | RS08 | 20MHz | 2KB | 8Pins | NSOIC | NSOIC | 4I/O's | - | - | 63Byte | - | - | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Surface Mount | |||||
Each | 1+ $2.100 | Min: 1880 / Mult: 1880 | RS08 | RS08 Family RS08KA Series Microcontrollers | 20MHz | RS08 | 20MHz | 8KB | 16Pins | SOIC | SOIC | 14I/O's | I2C | I2C | 254Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Surface Mount | |||||
Each | 100+ $1.380 | Min: 2450 / Mult: 2450 | - | RS08 Family RS08KA Series Microcontrollers | 10MHz | RS08 | 10MHz | 2KB | 8Pins | SOIC | SOIC | 6I/O's | Serial | Serial | 63Byte | - | - | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Surface Mount | |||||
Each | 1+ $2.160 | Min: 2880 / Mult: 2880 | RS08KA | RS08 Family RS08KA Series Microcontrollers | 20MHz | RS08 | 20MHz | 4KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C | I2C | 126Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Surface Mount | |||||
Each | 1000+ $1.620 3760+ $1.560 5640+ $1.510 | Min: 1880 / Mult: 1880 | RS08KA | RS08 Family RS08KA Series Microcontrollers | 20MHz | RS08 | 20MHz | 4KB | 16Pins | SOIC | SOIC | 14I/O's | I2C | I2C | 128Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Surface Mount | |||||
Each | 25+ $2.350 76+ $2.200 114+ $2.120 266+ $2.030 532+ $1.920 | Min: 38 / Mult: 38 | RS08KA | RS08 Family RS08KA Series Microcontrollers | 20MHz | RS08 | 20MHz | 8KB | 20Pins | SOIC | SOIC | 18I/O's | I2C | I2C | 254Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Surface Mount | |||||
Each | 10+ $2.420 114+ $2.130 532+ $1.850 1026+ $1.800 2508+ $1.740 More Pricing... | Min: 38 / Mult: 38 | - | RS08 Family RS08KA Series Microcontrollers | 20MHz | RS08 | 20MHz | 4KB | 20Pins | SOIC | SOIC | 18I/O's | I2C | I2C | 128Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ $1.170 5000+ $1.160 10000+ $1.140 | Min: 2500 / Mult: 2500 | RS08 | RS08 Family RS08KA Series Microcontrollers | 10MHz | RS08 | 10MHz | 1KB | 8Pins | SOIC | SOIC | 4I/O's | 1-Wire | 1-Wire | 63Byte | 8Channels | - | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Surface Mount | |||||
Each | 1+ $2.230 10+ $1.630 100+ $1.320 500+ $1.240 | Min: 1 / Mult: 1 | - | RS08 Family RS08KA Series Microcontrollers | 20MHz | RS08 | 20MHz | 1KB | 8Pins | DIP | DIP | 4I/O's | RS232, 1-Wire | - | 63Byte | 40Channels | - | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Through Hole | |||||
Each | 1+ $3.700 | Min: 1 / Mult: 1 | - | RS08 Family RS08KA Series Microcontrollers | 20MHz | RS08 | 20MHz | 4KB | 16Pins | DIP | DIP | 14I/O's | I2C | I2C | 126Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Through Hole | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.870 10+ $1.740 | Min: 1 / Mult: 1 | - | RS08 Family RS08KA Series Microcontrollers | 20MHz | RS08 | 20MHz | 1KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 63Byte | 8Channels | - | 1.8V | 5.5V | RS08 | -40°C | RS08KA | 85°C | Surface Mount |