S08 Family S08GB Series Microcontrollers NXP 8-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.770 10+ $17.320 25+ $17.320 50+ $16.080 100+ $15.010 More Pricing... | Min: 1 / Mult: 1 | S08GB | S08 Family S08GB Series Microcontrollers | 20MHz | HCS08 | 20MHz | 60KB | 64Pins | LQFP | LQFP | 56I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08GB | 85°C | Surface Mount | |||||
Each | 250+ $10.680 | Min: 800 / Mult: 800 | S08GB | S08 Family S08GB Series Microcontrollers | 40MHz | HCS08 | 40MHz | 32KB | 64Pins | LQFP | LQFP | 56I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | S08 | -40°C | S08GB | 85°C | Surface Mount |