S08 Family S08PB Series Microcontrollers NXP 8-bit Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.960 | Min: 1 / Mult: 1 | S08 Family S08PB Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SCI | I2C, SCI | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PB | 105°C | Surface Mount | |||||
Each | 1+ $2.490 10+ $1.840 150+ $1.450 525+ $1.380 1050+ $1.350 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PB Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, SCI | I2C, SCI | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PB | 125°C | Surface Mount | |||||
Each | 1+ $2.140 | Min: 1 / Mult: 1 | S08 Family S08PB Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SCI | I2C, SCI | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PB | 125°C | Surface Mount | |||||
Each | 1+ $2.490 | Min: 1 / Mult: 1 | S08 Family S08PB Series Microcontrollers | 20MHz | HCS08 | 20MHz | 16KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SCI | I2C, SCI | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PB | 125°C | Surface Mount | |||||
Each | 1+ $2.240 | Min: 1 / Mult: 1 | S08 Family S08PB Series Microcontrollers | 20MHz | HCS08 | 20MHz | 16KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SCI | I2C, SCI | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PB | 105°C | Surface Mount | |||||
Each | 1+ $2.240 10+ $1.780 150+ $1.620 525+ $1.530 | Min: 1 / Mult: 1 | S08 Family S08PB Series Microcontrollers | 20MHz | HCS08 | 20MHz | 16KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, SCI | I2C, SCI | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PB | 125°C | Surface Mount | |||||
Each | 1+ $1.760 | Min: 1 / Mult: 1 | S08 Family S08PB Series Microcontrollers | 20MHz | HCS08 | 20MHz | 16KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, SCI | I2C, SCI | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PB | 105°C | Surface Mount | |||||
Each | 1+ $1.660 10+ $1.420 150+ $1.300 525+ $1.230 1050+ $1.170 | Min: 1 / Mult: 1 | S08 Family S08PB Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, SCI | I2C, SCI | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PB | 105°C | Surface Mount |