8-bit Microcontrollers:
202 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.590 | Min: 1 / Mult: 1 | (8051) 8052 | C8051 Family C8051F32x Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 1.25KB | 17Channels | 10Bit | - | 2.7V | 3.6V | C8051 | -40°C | C8051F32x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $21.270 | Min: 1 / Mult: 1 | - | C8051 Family C8051F34x Series Microcontrollers | - | 8051 | 8bit | 48MHz | 64KB | 48Pins | TQFP | TQFP | 40I/O's | EMI, I2C, SPI, UART, USB | EMI, I2C, SPI, UART, USB | 4.25KB | 20Channels | 10Bit | USB Microcontroller | 2.7V | 5.25V | C8051 | -40°C | C8051F34x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $40.160 | Min: 1 / Mult: 1 | - | C8051 Family C8051F02x Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 64KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 4.25KB | 16Channels | 8Bit, 12Bit | - | 2.7V | 3.6V | C8051 | -40°C | C8051F02x | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.870 10+ $2.410 25+ $2.230 50+ $2.120 100+ $1.990 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8UB Series Microcontrollers | 50MHz | 8051 | - | 50MHz | 16KB | 20Pins | QFN | QFN | 13I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | 11Channels | 12Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | - | - | ||||
Each | 1+ $16.610 10+ $13.770 25+ $12.850 50+ $12.280 100+ $11.720 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F35x Series Microcontrollers | 50MHz | 8051 | - | 50MHz | 8KB | 32Pins | LQFP | LQFP | 17I/O's | I2C, SPI, UART | I2C, SPI, UART | 768Byte | 8Channels | 16Bit | - | 2.7V | 3.6V | C8051 | -40°C | C8051F35x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $62.750 5+ $57.730 10+ $52.730 25+ $50.700 50+ $48.670 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F12x Series Microcontrollers | 100MHz | 8051 | - | 100MHz | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 12Bit | - | 3V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $18.230 10+ $15.100 25+ $14.450 50+ $13.790 146+ $13.130 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F32x Series Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 16KB | 28Pins | QFN | QFN | 21I/O's | I2C, SPI, TWI, UART, USB | I2C, SPI, TWI, UART, USB | 1.25KB | 17Channels | 10Bit | USB Microcontroller | 1.8V | 5.25V | C8051 | -40°C | C8051F32x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $47.190 5+ $47.190 10+ $43.820 25+ $43.820 50+ $40.900 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F12x Series Microcontrollers | 50MHz | 8051 | - | 50MHz | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 12Bit | - | 2.7V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $35.200 | Min: 1 / Mult: 1 | C8051F13x | C8051 Family C8051F13x Series Microcontrollers | 100MHz | 8051 | - | 100MHz | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 8Channels | 10Bit | - | 3V | 3.6V | C8051 | -40°C | C8051F13x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $0.821 10+ $0.744 100+ $0.643 600+ $0.577 1080+ $0.524 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 2KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 12Channels | 12Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $17.710 | Min: 1 / Mult: 1 | - | C8051 Family C8051F36x Series Microcontrollers | 100MHz | 8051 | - | 100MHz | 32KB | 48Pins | TQFP | TQFP | 39I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 1KB | 21Channels | 10Bit | - | 3V | 3.6V | C8051 | -40°C | C8051F36x | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.758 10+ $0.701 25+ $0.655 50+ $0.613 100+ $0.566 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 2KB | 20Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 256Byte | 15Channels | 12Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | ||||
Each | 1+ $10.500 10+ $8.710 25+ $8.270 50+ $7.840 182+ $7.430 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F33x Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 8KB | 20Pins | MLP | MLP | 17I/O's | I2C, SPI, UART | I2C, SPI, UART | 768Byte | 16Channels | 10Bit | - | 2.7V | 3.6V | C8051 | -40°C | C8051F33x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $43.500 5+ $39.970 10+ $36.520 25+ $35.850 50+ $35.280 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F06x Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 64KB | 100Pins | TQFP | TQFP | 59I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4.25KB | 8Channels | 10Bit | - | 2.7V | 3.6V | C8051 | -40°C | C8051F06x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $19.960 10+ $16.320 25+ $15.000 50+ $14.610 100+ $14.210 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F41x Series Microcontrollers | 50MHz | 8051 | - | 50MHz | 32KB | 32Pins | LQFP | LQFP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.31KB | 24Channels | 12Bit | - | 2V | 5.25V | C8051 | -40°C | C8051F41x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $18.570 10+ $15.530 25+ $15.040 50+ $14.270 100+ $13.750 | Min: 1 / Mult: 1 | - | C8051 Family C8051F35x Series Microcontrollers | 50MHz | 8051 | - | 50MHz | 8KB | 32Pins | LQFP | LQFP | 17I/O's | I2C, SPI, UART | I2C, SPI, UART | 768Byte | 8Channels | 24Bit | - | 2.7V | 3.6V | C8051 | -40°C | C8051F35x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $0.969 | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 15Channels | 12Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $1.090 | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 15Channels | 12Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | |||||
Each | 1+ $14.110 10+ $11.570 25+ $9.440 50+ $9.440 100+ $9.430 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F50x Series Microcontrollers | 50MHz | 8051 | - | 50MHz | 32KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | - | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | - | - | |||||
Each | 1+ $8.050 10+ $6.560 25+ $6.300 50+ $6.260 100+ $5.990 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | - | 48MHz | 64KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | - | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.800 | Min: 1 / Mult: 1 | - | EFM8 Family EFM8BB2 Series Microcontrollers | 50MHz | 8051 | - | 50MHz | 16KB | 28Pins | QFN | QFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.25KB | 20Channels | 12Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 125°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $17.420 10+ $16.500 25+ $15.680 50+ $14.920 100+ $14.210 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F35x Series Microcontrollers | 50MHz | 8051 | - | 50MHz | 8KB | 32Pins | LQFP | LQFP | 17I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 768Byte | 8Channels | 24Bit | - | 2.7V | 3.6V | C8051 | -40°C | C8051F35x | 85°C | Surface Mount | - | - | ||||
Each | 1+ $3.330 10+ $2.830 25+ $2.560 50+ $2.460 100+ $2.370 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8LB1 Series Microcontrollers | 72MHz | 8051 | - | 72MHz | 64KB | 32Pins | QFN | QFN | 29I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 14Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | - | - | |||||
Each | 1+ $39.910 5+ $36.620 10+ $33.310 25+ $31.320 50+ $30.320 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F00x Series Microcontrollers | 25MHz | 8051 | - | 25MHz | 32KB | 64Pins | TQFP | TQFP | 32I/O's | SPI, UART | SPI, UART | 2.25KB | 8Channels | 12Bit | - | 2.7V | 3.6V | C8051 | -40°C | C8051F00x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $44.110 | Min: 1 / Mult: 1 | - | C8051 Family C8051F12x Series Microcontrollers | 100MHz | 8051 | - | 100MHz | 128KB | 64Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 8Bit, 10Bit | - | 3V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | - | - |