8-bit Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.120 10+ $9.890 25+ $9.650 50+ $9.640 100+ $9.620 | Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega256X Series Microcontrollers | 16MHz | AVR | 16MHz | 256KB | 64Pins | QFN | QFN | 38I/O's | SPI, USART | SPI, USART | 32KB | 4Channels | 10Bit | 1.8V | 3.6V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | |||||
Each | 1+ $21.550 10+ $20.660 25+ $19.760 50+ $18.820 180+ $17.890 | Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega256X Series Microcontrollers | 16MHz | AVR | 16MHz | 256KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | Each | |||||
Each | 1+ $21.590 5+ $21.580 10+ $21.550 25+ $19.810 50+ $18.960 More Pricing... | Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega256X Series Microcontrollers | 16MHz | AVR | 16MHz | 256KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, USART | - | 8KB | 8Channels | 10Bit | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | |||||
Each | Pricing is unavailable. Please contact customer services. | - | AVR ATmega Family ATmega256X Series Microcontrollers | - | AVR | 16MHz | 256KB | 100Pins | - | TQFP | 86I/O's | I2C, SPI, USART | - | 8KB | 16Channels | 10Bit | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega256 | 85°C | Surface Mount | - | ||||||
Each | 5+ $20.760 | Min: 90 / Mult: 90 | ATmega | AVR ATmega Family ATmega256X Series Microcontrollers | 8MHz | AVR | 8MHz | 256KB | 100Pins | TQFP | TQFP | 86I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | |||||
Each | 50+ $18.820 180+ $17.890 | Min: 90 / Mult: 90 | ATmega | AVR ATmega Family ATmega256X Series Microcontrollers | 8MHz | AVR | 8MHz | 256KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | |||||
Each | 100+ $17.890 | Min: 260 / Mult: 260 | ATmega | AVR ATmega Family ATmega256X Series Microcontrollers | 8MHz | AVR | 8MHz | 256KB | 64Pins | QFN | QFN | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | |||||
Each | 100+ $18.980 | Min: 260 / Mult: 260 | ATmega | AVR ATmega Family ATmega256X Series Microcontrollers | 16MHz | AVR | 16MHz | 256KB | 64Pins | QFN | QFN | 54I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - |