8-bit Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $62.750 5+ $57.730 10+ $52.730 25+ $50.700 50+ $48.670 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F12x Series Microcontrollers | 100MHz | 8051 | 100MHz | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 12Bit | 3V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | |||||
Each | 1+ $55.660 5+ $51.170 10+ $46.680 25+ $44.830 50+ $43.000 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F12x Series Microcontrollers | 50MHz | 8051 | 50MHz | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 12Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | |||||
Each | 1+ $44.110 | Min: 1 / Mult: 1 | C8051 Family C8051F12x Series Microcontrollers | 100MHz | 8051 | 100MHz | 128KB | 64Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 8Bit, 10Bit | 3V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $51.480 | Min: 1 / Mult: 1 | C8051 Family C8051F12x Series Microcontrollers | - | 8051 | 100MHz | 128KB | 64Pins | - | TQFP | 32I/O's | I2C, SPI, UART | - | 8KB | 16Channels | 8Bit, 12Bit | 3V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $65.060 10+ $57.560 25+ $54.810 50+ $54.800 100+ $50.460 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F12x Series Microcontrollers | - | 8051 | 100MHz | 128KB | 100Pins | - | TQFP | 64I/O's | I2C, SPI, UART | - | 8KB | 16Channels | 8Bit, 12Bit | 3V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount |