8-bit Microcontrollers:
19 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.890 10+ $10.040 25+ $9.680 50+ $9.390 100+ $9.140 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 32KB | 44Pins | LQFP | LQFP | 36I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | |||||
Each | 500+ $9.080 | Min: 800 / Mult: 800 | S08QE | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 128KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | 22Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | |||||
Each | 500+ $4.770 | Min: 1300 / Mult: 1300 | S08QE | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 16KB | 48Pins | QFN | QFN | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | |||||
Each | 1+ $16.460 10+ $13.740 25+ $13.040 50+ $12.670 100+ $12.290 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 64KB | 32Pins | LQFP | LQFP | 26I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | |||||
Each | 1+ $10.760 10+ $8.910 25+ $8.390 50+ $8.140 100+ $7.910 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 32KB | 32Pins | LQFP | LQFP | 26I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | |||||
Each | 250+ $7.900 | Min: 800 / Mult: 800 | S08QE | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 128KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | |||||
Each | 500+ $4.450 | Min: 1250 / Mult: 1250 | - | S08 Family S08QE Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 32Pins | LQFP | LQFP | 26I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | |||||
Each | 500+ $8.190 | Min: 800 / Mult: 800 | S08QE | S08 Family S08QE Series Microcontrollers | 50MHz | HCS08 | 50MHz | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 22Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | |||||
Each | 10+ $4.420 | Min: 38 / Mult: 38 | S08QE | S08 Family S08QE Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 20Pins | SOIC | SOIC | 16I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | |||||
69M3834 RoHS | Each | 500+ $3.700 | Min: 1040 / Mult: 1040 | - | S08 Family S08QE Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | ||||
Each | 500+ $7.520 | Min: 1300 / Mult: 1300 | - | S08 Family S08QE Series Microcontrollers | 50MHz | HCS08 | 50MHz | 128KB | 48Pins | QFN | QFN | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | |||||
Each | 500+ $3.450 | Min: 2880 / Mult: 2880 | S08QE | S08 Family S08QE Series Microcontrollers | 20MHz | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | TSSOP | 12I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 256Byte | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | |||||
Each | 500+ $4.240 | Min: 1250 / Mult: 1250 | S08QE | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 16KB | 32Pins | LQFP | LQFP | 26I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -30°C | S08QE | 85°C | Surface Mount | |||||
Each | 500+ $3.630 | Min: 1250 / Mult: 1250 | HCS08 | S08 Family S08QE Series Microcontrollers | 20MHz | HCS08 | 20MHz | 4KB | 32Pins | LQFP | LQFP | 26I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 256Byte | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | |||||
Each | 250+ $5.480 | Min: 800 / Mult: 800 | S08QE | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 16KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -30°C | S08QE | 85°C | Surface Mount | |||||
Each | 500+ $5.740 | Min: 1300 / Mult: 1300 | - | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 32KB | 48Pins | QFN | QFN | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | |||||
Each | Pricing is unavailable. Please contact customer services. | - | S08 Family S08QE Series Microcontrollers | - | - | 20MHz | 4KB | 20Pins | - | SOIC | 16I/O's | I2C, SCI, SPI | - | 256Byte | - | - | 1.8V | 3.6V | - | -40°C | - | 85°C | - | ||||||
Each | 500+ $7.690 | Min: 800 / Mult: 800 | S08QE | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | 50.33MHz | 64KB | 44Pins | QFP | QFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | |||||
Each | 500+ $3.340 | Min: 2880 / Mult: 2880 | - | S08 Family S08QE Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | TSSOP | 12I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 10Channels | 12Bit | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount |