8-bit Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
2 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.890 10+ $9.660 25+ $9.220 50+ $8.620 180+ $8.010 More Pricing... | Total:$12.89 Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | 16MHz | 128KB | 80Pins | LQFP | LQFP | 70I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 6KB | 16Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | - | - | |||||
Each | 1+ $7.830 10+ $6.290 25+ $5.940 50+ $5.690 100+ $5.440 More Pricing... | Total:$7.83 Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | 16MHz | 128KB | 64Pins | LQFP | LQFP | 54I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 6KB | 16Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | - | - | |||||
Each | 1+ $6.300 | Total:$6.30 Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 80Pins | LQFP | LQFP | 68I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 6KB | 16Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AL | 125°C | Surface Mount | - | - | |||||
Each | 1+ $5.090 | Total:$5.09 Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 32Pins | VFQFN | VFQFN | 25I/O's | CAN, I2C, UART | CAN, I2C, UART | 6KB | 6Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | - | - | |||||
Each | 1+ $5.790 | Total:$5.79 Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 48Pins | LQFP | LQFP | 38I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 6KB | 10Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $9.150 10+ $8.250 25+ $7.510 50+ $7.000 100+ $6.520 More Pricing... | Total:$9.15 Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 80Pins | LQFP | LQFP | 68I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 6KB | 16Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | - | - | |||||
Each | 1+ $4.660 | Total:$4.66 Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 32Pins | VFQFPN | VFQFPN | 25I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 6KB | 7Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $8.710 10+ $7.540 25+ $6.610 50+ $6.190 100+ $5.360 More Pricing... | Total:$8.71 Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 32Pins | VFQFPN | VFQFPN | 25I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 6KB | 16Channels | 10Bit | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||