8-bit Microcontrollers:
46 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.120 10+ $0.791 25+ $0.729 50+ $0.683 100+ $0.630 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | UFQFPN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | |||||
Each | 1+ $2.800 10+ $2.060 148+ $1.710 518+ $1.560 1036+ $1.520 More Pricing... | Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.160 10+ $1.730 25+ $1.640 50+ $1.570 100+ $1.490 More Pricing... | Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | |||||
Each | 1+ $3.440 10+ $3.090 25+ $2.880 | Min: 1 / Mult: 1 | STM8S20xxx | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | 24MHz | 64KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 10Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | |||||
Each | 1+ $1.950 10+ $1.440 100+ $1.290 500+ $1.220 1000+ $1.160 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 4Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | |||||
Each | 1+ $7.010 10+ $5.910 25+ $5.630 50+ $5.470 100+ $5.260 More Pricing... | Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 48Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 10Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | |||||
Each | 1+ $6.970 10+ $5.400 25+ $5.240 50+ $5.090 100+ $4.940 More Pricing... | Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 9Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.710 10+ $1.340 25+ $1.260 50+ $1.170 100+ $1.090 More Pricing... | Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | UFQFPN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.860 10+ $1.710 25+ $1.710 50+ $1.600 100+ $1.490 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, USART | - | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | |||||
Each | 1+ $7.910 10+ $6.560 25+ $6.270 50+ $6.080 180+ $5.840 More Pricing... | Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | 24MHz | 64KB | 64Pins | LQFP | LQFP | 52I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 16Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | |||||
Each | 1+ $7.150 10+ $5.810 25+ $5.470 50+ $5.310 100+ $5.160 More Pricing... | Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | 24MHz | 32KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 9Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.940 10+ $5.290 25+ $4.880 50+ $4.650 100+ $4.420 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | 24MHz | 128KB | 80Pins | LQFP | LQFP | 68I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 16Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | |||||
Each | 1+ $5.730 10+ $4.770 25+ $4.510 50+ $4.450 100+ $4.410 More Pricing... | Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | 24MHz | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 7Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | |||||
Each | 1+ $2.770 10+ $2.510 100+ $2.350 500+ $2.280 1000+ $2.200 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | |||||
Each | 1+ $5.090 10+ $3.810 25+ $3.800 50+ $3.780 100+ $3.770 More Pricing... | Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | |||||
Each | 1+ $4.730 10+ $3.800 25+ $3.560 50+ $3.420 100+ $3.300 More Pricing... | Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | |||||
Each | 1+ $1.710 10+ $1.240 148+ $1.110 518+ $1.050 1036+ $0.997 More Pricing... | Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 4KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | |||||
Each | 1+ $3.440 10+ $2.440 25+ $2.370 50+ $2.310 100+ $2.240 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 48Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 10Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.050 10+ $3.030 25+ $2.780 50+ $2.650 100+ $2.510 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SPI, USART | - | 2KB | 9Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | |||||
Each | 1+ $2.520 10+ $1.880 100+ $1.710 500+ $1.630 1000+ $1.550 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | |||||
Each | 1+ $3.740 | Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 32Pins | UFQFPN | UFQFPN | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | |||||
Each | 1+ $1.100 10+ $1.100 100+ $0.956 500+ $0.954 1000+ $0.907 | Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | |||||
Each | 1+ $1.640 10+ $1.520 100+ $1.310 500+ $1.310 1000+ $1.250 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | |||||
Each | 1+ $0.737 10+ $0.677 148+ $0.628 518+ $0.587 1036+ $0.558 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.737 10+ $0.677 25+ $0.676 50+ $0.628 100+ $0.586 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | 16MHz | 8KB | 20Pins | - | TSSOP | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - |