LPC Family LPC1700 Series Microcontrollers ARM Microcontrollers:
24 Products FoundFind a huge range of LPC Family LPC1700 Series Microcontrollers ARM Microcontrollers at Newark Electronics Canada. We stock a wide range of ARM Microcontrollers, such as S32 Family S32K1xx Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers & SAM 32 Family SAM D20 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $16.750 10+ $12.940 25+ $12.310 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 80Pins | LQFP | LQFP | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | ||||||
Each | 1+ $25.270 10+ $20.120 25+ $18.840 50+ $18.310 100+ $17.780 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 208Pins | TFBGA | TFBGA | 165I/O's | CAN, I2C, SPI, SSP, USB, UART | CAN, I2C, SPI, SSP, USB, UART | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
1+ $14.320 10+ $11.110 25+ $9.940 50+ $9.540 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 80Pins | LQFP | LQFP | 52I/O's | CAN, USB | CAN, USB | 32KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | ||||||
Each | 1+ $4.180 10+ $4.180 25+ $4.180 50+ $4.180 100+ $4.180 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 100Pins | TFBGA | TFBGA | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | CAN, I2C, I2S, SPI, UART | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
Each | 1+ $26.000 10+ $24.320 25+ $23.610 50+ $21.310 100+ $20.080 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 100MHz | - | 512KB | 80Pins | LQFP | - | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
Each | 1+ $17.680 10+ $12.680 25+ $12.280 50+ $11.640 100+ $11.220 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 100MHz | - | 512KB | 100Pins | LQFP | - | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
Each | 1+ $20.410 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 120MHz | - | 512KB | 100Pins | LQFP | - | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
Each | 1+ $17.430 10+ $12.680 25+ $12.280 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 100MHz | - | 512KB | 80Pins | LQFP | - | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
Each | 1+ $18.880 10+ $13.420 25+ $13.000 50+ $12.630 100+ $12.330 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 100MHz | - | 512KB | 100Pins | LQFP | - | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
Each | 1+ $17.230 10+ $12.680 25+ $12.280 50+ $11.640 100+ $11.220 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 120MHz | - | 512KB | 80Pins | LQFP | - | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
79AK4738 RoHS | Each | 1+ $11.750 10+ $8.760 25+ $8.290 50+ $7.930 100+ $7.640 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 100MHz | - | 64KB | 80Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, SSP, UART, USB | - | 16KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | ||||
Each | 1+ $18.100 10+ $14.020 25+ $13.580 50+ $12.880 100+ $12.400 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 120MHz | - | 512KB | 100Pins | LQFP | - | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
Each | 1+ $20.740 10+ $16.700 25+ $15.810 50+ $15.390 100+ $14.960 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 120MHz | - | 512KB | 208Pins | LQFP | - | 165I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | - | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
Each | 1+ $19.700 10+ $17.740 25+ $17.180 50+ $16.290 100+ $15.710 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 120MHz | - | 512KB | 208Pins | LQFP | - | 165I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | - | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
Each | 1+ $11.190 | Min: 119 / Mult: 119 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 64KB | 80Pins | LQFP | LQFP | 52I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 16KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
Each | 100+ $13.710 252+ $13.140 504+ $12.670 | Min: 126 / Mult: 126 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 208Pins | TFBGA | TFBGA | 165I/O's | CAN, I2C, SPI, SSP, USB, UART | CAN, I2C, SPI, SSP, USB, UART | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
Each | 1+ $18.570 10+ $17.140 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | LQFP | 109I/O's | CAN, I2C, SPI, SSP, USB, UART | CAN, I2C, SPI, SSP, USB, UART | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
Each | 25+ $17.110 72+ $16.280 108+ $16.040 252+ $15.810 504+ $13.930 | Min: 36 / Mult: 36 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 208Pins | LQFP | LQFP | 165I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 80KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
Each | 25+ $14.240 72+ $13.610 108+ $13.530 252+ $13.430 504+ $13.140 | Min: 36 / Mult: 36 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 208Pins | LQFP | LQFP | 165I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
500+ $10.580 | Min: 1000 / Mult: 1000 Min: 1000 / Mult: 1000 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 80Pins | LQFP | LQFP | 52I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 32KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | ||||||
Each | 250+ $9.330 520+ $9.120 | Min: 260 / Mult: 260 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 100Pins | TFBGA | TFBGA | 70I/O's | CAN, I2C, SPI, SSP, USB, UART | CAN, I2C, SPI, SSP, USB, UART | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
Each | 25+ $16.560 72+ $15.790 108+ $15.340 252+ $14.880 504+ $14.330 | Min: 36 / Mult: 36 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 128KB | 208Pins | LQFP | LQFP | 165I/O's | CAN, I2C, UART | CAN, I2C, UART | 40KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
Each | 1+ $13.070 10+ $10.120 25+ $9.800 50+ $9.290 100+ $8.960 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 100MHz | - | 256KB | 80Pins | LQFP | - | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 32KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||
Each | 1+ $18.800 10+ $13.860 25+ $13.430 50+ $12.740 100+ $12.280 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 120MHz | - | 512KB | 144Pins | LQFP | - | 109I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | - | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | |||||