Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
Microcontrollers:
17,543 Products FoundFind a huge range of Microcontrollers at Newark Electronics Canada, including 8-bit Microcontrollers, ARM Microcontrollers, 32-bit Microcontrollers, 16-bit Microcontrollers, Digital Signal Controllers - DSC. We stock a wide range of Microcontrollers from the world's top manufacturers including: Microchip, NXP, Stmicroelectronics, Renesas & Infineon
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
IC Type
Accessory Type
Motor Type
Core Frequency
MPU Core Size
Device Core
For Use With
No. of CPU Cores
Flash Memory Size
No. of Outputs
No. of Bits
Data Bus Width
MCU Core Size
CPU Speed
Operating Frequency Max
Output Current
No. of I/O's
Program Memory Size
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(17,543)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.590 10+ $5.440 28+ $5.290 56+ $5.120 112+ $4.870 More Pricing... | Total:$5.59 Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | 20MHz | - | 23I/O's | 32KB | 2KB | 28Pins | DIP | I2C, SPI, UART | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | |||||
Each | 1+ $4.370 10+ $4.170 25+ $3.980 50+ $3.810 100+ $3.620 | Total:$4.37 Min: 1 / Mult: 1 | PIC16F18xx | PIC16 Family PIC16F18XX Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | 32MHz | 32MHz | - | 16I/O's | 14KB | 1KB | 18Pins | DIP | SPI | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ $5.090 10+ $4.940 28+ $4.800 56+ $4.650 112+ $4.450 More Pricing... | Total:$5.09 Min: 1 / Mult: 1 | ATmega | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 23I/O's | 32KB | 2KB | 28Pins | DIP | I2C, SPI, UART | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | |||||
Each | 1+ $3.010 | Total:$3.01 Min: 1 / Mult: 1 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | - | - | - | - | - | PIC12 | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 6I/O's | 1.75KB | 64Byte | 8Pins | DIP | - | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ $17.230 10+ $13.510 25+ $12.580 50+ $12.150 100+ $11.720 More Pricing... | Total:$17.23 Min: 1 / Mult: 1 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | 32bit | - | 168MHz | 168MHz | - | 140I/O's | 512KB | 192KB | 176Pins | UFBGA | CAN, I2C, SPI, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $13.060 10+ $10.750 25+ $10.160 50+ $9.780 100+ $9.370 More Pricing... | Total:$13.06 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | 32bit | - | 72MHz | 72MHz | - | 51I/O's | 128KB | 20KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $9.900 10+ $8.370 25+ $7.970 50+ $7.770 100+ $7.570 More Pricing... | Total:$9.90 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | - | 32 bit | - | - | - | 72MHz | - | 37I/O's | 64KB | 20KB | 48Pins | LQFP | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $2.980 10+ $2.840 25+ $2.710 50+ $2.590 100+ $2.460 | Total:$2.98 Min: 1 / Mult: 1 | ATtiny | AVR ATtiny Family ATtiny45 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 6I/O's | 4KB | 256Byte | 8Pins | DIP | I2C, SPI | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny45 | - | |||||
Each | 1+ $13.150 | Total:$13.15 Min: 1 / Mult: 1 | PIC16F8xxx | PIC16 Family PIC16F87x Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 33I/O's | 14KB | 368Byte | 40Pins | DIP | I2C, SPI, USART | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | |||||
Each | 1+ $15.500 | Total:$15.50 Min: 1 / Mult: 1 | PIC18F | PIC18 Family PIC18F46xx Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | 40MHz | 40MHz | - | 36I/O's | 64KB | 3.968KB | 44Pins | TQFP | EUSART, I2C, SPI | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | - | |||||
Each | 1+ $21.650 10+ $17.960 25+ $16.780 50+ $16.090 100+ $15.360 More Pricing... | Total:$21.65 Min: 1 / Mult: 1 | (8051) 8052 | C8051 Family C8051F32x Series Microcontrollers | - | - | - | - | - | 8051 | - | - | - | - | - | - | - | - | 25MHz | 25MHz | - | 25I/O's | 16KB | 1.25KB | 32Pins | LQFP | I2C, SPI, UART, USB | 17Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | - | |||||
Each | 1+ $9.570 | Total:$9.57 Min: 1 / Mult: 1 | PIC16F | PIC16 Family PIC16F8x Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | 4MHz | 4MHz | - | 13I/O's | 1.75KB | 68Byte | 18Pins | DIP | - | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | - | |||||
Each | 1+ $26.620 10+ $23.090 25+ $22.110 50+ $21.370 100+ $20.620 More Pricing... | Total:$26.62 Min: 1 / Mult: 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | - | 100I/O's | 1MB | 128KB | 144Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ $24.250 10+ $20.300 25+ $19.310 50+ $18.850 100+ $18.390 More Pricing... | Total:$24.25 Min: 1 / Mult: 1 | - | STM32 Family STM32F2 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | - | 51I/O's | 1MB | 128KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ $13.280 10+ $12.290 25+ $11.900 50+ $11.290 180+ $10.890 More Pricing... | Total:$13.28 Min: 1 / Mult: 1 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | 32bit | - | 72MHz | 72MHz | - | 80I/O's | 512KB | 64Byte | 100Pins | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $44.600 | Total:$44.60 Min: 1 / Mult: 1 | - | PSOC 5 Family CY8C58xx Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | 32bit | - | 67MHz | 67MHz | - | 72I/O's | 256KB | 64Byte | 100Pins | TQFP | I2C, SPI, UART, USB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | - | |||||
Each | 1+ $4.260 10+ $4.080 36+ $3.910 54+ $3.800 108+ $3.660 More Pricing... | Total:$4.26 Min: 1 / Mult: 1 | ATtiny | AVR ATtiny Family ATtiny2313 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 18I/O's | 2KB | 128KB | 20Pins | DIP | I2C, SPI, UART | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | |||||
Each | 1+ $3.210 10+ $3.080 25+ $2.940 50+ $2.830 100+ $2.690 | Total:$3.21 Min: 1 / Mult: 1 | ATtiny | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 6I/O's | 8KB | 500Byte | 8Pins | DIP | I2C, SPI | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | |||||
Each | 1+ $13.110 | Total:$13.11 Min: 1 / Mult: 1 | PIC18F4xxx | PIC18 Family PIC18F45xx Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | 40MHz | 40MHz | - | 36I/O's | 32KB | 1.5KB | 40Pins | DIP | EUSART, I2C, PSP, SPI | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | |||||
Each | 1+ $21.760 | Total:$21.76 Min: 1 / Mult: 1 | - | C8051 Family C8051F34x Series Microcontrollers | - | - | - | - | - | 8051 | - | - | - | - | - | - | - | 8bit | - | 48MHz | - | 40I/O's | 64KB | 4.25KB | 48Pins | TQFP | EMI, I2C, SPI, UART, USB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | - | |||||
Each | 1+ $23.430 | Total:$23.43 Min: 1 / Mult: 1 | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | 32bit | - | 150MHz | 150MHz | - | 128I/O's | 1MB | 128KB | 256Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ $5.150 10+ $4.940 25+ $4.720 50+ $4.490 100+ $4.260 | Total:$5.15 Min: 1 / Mult: 1 | ATmega | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 23I/O's | 32KB | 2KB | 32Pins | TQFP | I2C, SPI, UART | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | |||||
Each | 1+ $25.290 10+ $21.870 25+ $20.700 50+ $20.200 100+ $19.700 More Pricing... | Total:$25.29 Min: 1 / Mult: 1 | - | Kinetis K Family K2x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | 32bit | - | 120MHz | 120MHz | - | 100I/O's | 512KB | 128KB | 144Pins | LQFP | CAN, I2C, I2S, SPI, UART, USB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||
Each | 1+ $14.130 | Total:$14.13 Min: 1 / Mult: 1 | PIC18F4xxx | PIC18 Family PIC18F45xx Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | 48MHz | 48MHz | - | 35I/O's | 32KB | 2KB | 40Pins | DIP | EUSART, I2C, SPI, SPP, USB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | |||||
Each | 1+ $5.340 10+ $5.220 44+ $5.110 | Total:$5.34 Min: 1 / Mult: 1 | PIC16F | PIC16 Family PIC16F6XX Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 18I/O's | 7KB | 256Byte | 20Pins | DIP | AUSART, I2C, SPI | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | |||||