Microcontrollers:
18,935 Products FoundFind a huge range of Microcontrollers at Newark Electronics Canada, including 8-bit Microcontrollers, ARM Microcontrollers, 32-bit Microcontrollers, 16-bit Microcontrollers, Digital Signal Controllers - DSC. We stock a wide range of Microcontrollers from the world's top manufacturers including: Microchip, NXP, Stmicroelectronics, Renesas & Infineon
View
Buyer
Engineer
Manufacturer
Accessory Type
IC Type
Silicon Manufacturer
Product Range
Base Number
Device Core
Core Frequency
For Use With
Motor Type
MPU Core Size
No. of CPU Cores
Flash Memory Size
Data Bus Width
No. of Outputs
No. of Bits
Silicon Family Name
MCU Core Size
CPU Speed
Operating Frequency Max
Core Architecture
No. of I/O's
Program Memory Size
Output Current
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(18,935)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.590 10+ $5.440 28+ $5.290 56+ $5.120 112+ $4.870 More Pricing... | Total:$5.59 Min: 1 / Mult: 1 | - | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | - | - | - | - | - | - | - | - | - | - | - | - | 20MHz | - | 23I/O's | 32KB | - | 2KB | 28Pins | DIP | I2C, SPI, UART | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | |||||
Each | 1+ $17.230 10+ $13.510 25+ $12.580 50+ $11.940 100+ $11.290 More Pricing... | Total:$17.23 Min: 1 / Mult: 1 | - | - | - | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | - | - | 32bit | - | 32bit | - | - | 32 bit | 168MHz | 168MHz | - | 140I/O's | 512KB | - | 192KB | 176Pins | UFBGA | CAN, I2C, SPI, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $4.370 10+ $4.170 25+ $3.980 50+ $3.810 100+ $3.620 | Total:$4.37 Min: 1 / Mult: 1 | - | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16F18xx | PIC16 | - | - | - | - | - | - | - | - | - | - | - | - | 32MHz | 32MHz | - | 16I/O's | 14KB | - | 1KB | 18Pins | DIP | SPI | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ $5.090 10+ $4.870 28+ $4.650 56+ $4.450 112+ $4.240 | Total:$5.09 Min: 1 / Mult: 1 | - | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | ATmega | AVR | - | - | - | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 23I/O's | 32KB | - | 2KB | 28Pins | DIP | I2C, SPI, UART | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | |||||
Each | 1+ $13.070 10+ $10.760 25+ $10.180 50+ $9.790 100+ $9.390 More Pricing... | Total:$13.07 Min: 1 / Mult: 1 | - | - | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | - | - | 32bit | - | 32bit | - | - | 32 bit | 72MHz | 72MHz | - | 51I/O's | 128KB | - | 20KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $11.890 10+ $11.820 25+ $11.750 | Total:$11.89 Min: 1 / Mult: 1 | - | - | - | PIC18 Family PIC18F44xx Series Microcontrollers | - | PIC18 | - | - | - | - | - | - | - | - | - | - | - | - | 40MHz | 40MHz | - | 36I/O's | 16KB | - | 768Byte | 44Pins | TQFP | EUSART, I2C, PSP, SPI | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | - | |||||
Each | 1+ $3.010 | Total:$3.01 Min: 1 / Mult: 1 | - | - | - | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12F6xx | PIC12 | - | - | - | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 6I/O's | 1.75KB | - | 64Byte | 8Pins | DIP | - | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ $13.150 | Total:$13.15 Min: 1 / Mult: 1 | - | - | - | PIC16 Family PIC16F87x Series Microcontrollers | PIC16F8xxx | PIC16 | - | - | - | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 33I/O's | 14KB | - | 368Byte | 40Pins | DIP | I2C, SPI, USART | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | |||||
Each | 1+ $21.650 10+ $17.960 25+ $16.800 50+ $16.100 100+ $15.380 More Pricing... | Total:$21.65 Min: 1 / Mult: 1 | - | - | - | C8051 Family C8051F32x Series Microcontrollers | (8051) 8052 | 8051 | - | - | - | - | - | - | - | - | - | - | - | - | 25MHz | 25MHz | - | 25I/O's | 16KB | - | 1.25KB | 32Pins | LQFP | I2C, SPI, UART, USB | 17Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | - | |||||
Each | 1+ $15.500 | Total:$15.50 Min: 1 / Mult: 1 | - | - | - | PIC18 Family PIC18F46xx Series Microcontrollers | PIC18F | PIC18 | - | - | - | - | - | - | - | - | - | - | - | - | 40MHz | 40MHz | - | 36I/O's | 64KB | - | 3.968KB | 44Pins | TQFP | EUSART, I2C, SPI | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | - | |||||
Each | 1+ $9.570 | Total:$9.57 Min: 1 / Mult: 1 | - | - | - | PIC16 Family PIC16F8x Series Microcontrollers | PIC16F | PIC16 | - | - | - | - | - | - | - | - | - | - | - | - | 4MHz | 4MHz | - | 13I/O's | 1.75KB | - | 68Byte | 18Pins | DIP | - | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | - | |||||
Each | 1+ $21.150 10+ $20.190 | Total:$21.15 Min: 1 / Mult: 1 | - | - | - | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | - | - | 32bit | - | 32bit | - | - | 32 bit | 120MHz | 120MHz | - | 100I/O's | 1MB | - | 128KB | 144Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ $9.900 10+ $8.370 25+ $7.970 50+ $7.770 100+ $7.570 More Pricing... | Total:$9.90 Min: 1 / Mult: 1 | - | - | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | - | - | - | - | - | - | - | 32 bit | - | 72MHz | - | 37I/O's | 64KB | - | 20KB | 48Pins | LQFP | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $12.880 10+ $12.290 25+ $11.900 50+ $11.290 180+ $10.890 More Pricing... | Total:$12.88 Min: 1 / Mult: 1 | - | - | - | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | - | - | 32bit | - | 32bit | - | - | 32 bit | 72MHz | 72MHz | - | 80I/O's | 512KB | - | 64Byte | 100Pins | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $44.600 | Total:$44.60 Min: 1 / Mult: 1 | - | - | - | PSOC 5 Family CY8C58xx Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | - | - | 32bit | - | 32bit | - | - | 32 bit | 67MHz | 67MHz | - | 72I/O's | 256KB | - | 64Byte | 100Pins | TQFP | I2C, SPI, UART, USB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | - | |||||
Each | 1+ $24.250 10+ $20.300 25+ $19.310 50+ $18.850 100+ $18.390 More Pricing... | Total:$24.25 Min: 1 / Mult: 1 | - | - | - | STM32 Family STM32F2 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | - | - | 32bit | - | 32bit | - | - | 32 bit | 120MHz | 120MHz | - | 51I/O's | 1MB | - | 128KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ $4.260 10+ $4.080 36+ $3.910 54+ $3.800 108+ $3.660 More Pricing... | Total:$4.26 Min: 1 / Mult: 1 | - | - | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | ATtiny | AVR | - | - | - | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 18I/O's | 2KB | - | 128KB | 20Pins | DIP | I2C, SPI, UART | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | |||||
Each | 1+ $13.130 | Total:$13.13 Min: 1 / Mult: 1 | - | - | - | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18F4xxx | PIC18 | - | - | - | - | - | - | - | - | - | - | - | - | 40MHz | 40MHz | - | 36I/O's | 32KB | - | 1.5KB | 40Pins | DIP | EUSART, I2C, PSP, SPI | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | |||||
Each | 1+ $3.210 10+ $3.080 25+ $2.940 50+ $2.830 100+ $2.690 | Total:$3.21 Min: 1 / Mult: 1 | - | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | ATtiny | AVR | - | - | - | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 6I/O's | 8KB | - | 500Byte | 8Pins | DIP | I2C, SPI | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | |||||
Each | 1+ $30.080 5+ $27.550 10+ $25.010 25+ $23.450 50+ $22.520 More Pricing... | Total:$30.08 Min: 1 / Mult: 1 | - | - | - | C8051 Family C8051F34x Series Microcontrollers | - | 8051 | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | 48MHz | - | 40I/O's | 64KB | - | 4.25KB | 48Pins | TQFP | EMI, I2C, SPI, UART, USB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | - | |||||
Each | 1+ $23.290 | Total:$23.29 Min: 1 / Mult: 1 | - | - | - | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | - | - | 32bit | - | 32bit | - | - | 32 bit | 150MHz | 150MHz | - | 128I/O's | 1MB | - | 128KB | 256Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ $19.740 10+ $18.870 25+ $18.270 50+ $17.310 100+ $16.700 More Pricing... | Total:$19.74 Min: 1 / Mult: 1 | - | - | - | Kinetis K Family K2x Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | - | - | 32bit | - | 32bit | - | - | 32 bit | 120MHz | 120MHz | - | 100I/O's | 512KB | - | 128KB | 144Pins | LQFP | CAN, I2C, I2S, SPI, UART, USB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||
Each | 1+ $5.150 10+ $4.940 25+ $4.720 50+ $4.490 100+ $4.260 | Total:$5.15 Min: 1 / Mult: 1 | - | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | ATmega | AVR | - | - | - | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 23I/O's | 32KB | - | 2KB | 32Pins | TQFP | I2C, SPI, UART | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | |||||
Each | 1+ $2.980 10+ $2.840 25+ $2.710 50+ $2.590 100+ $2.460 | Total:$2.98 Min: 1 / Mult: 1 | - | - | - | AVR ATtiny Family ATtiny45 Series Microcontrollers | ATtiny | AVR | - | - | - | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 6I/O's | 4KB | - | 256Byte | 8Pins | DIP | I2C, SPI | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny45 | - | |||||
Each | 1+ $7.330 10+ $7.130 30+ $6.940 50+ $6.750 100+ $6.090 | Total:$7.33 Min: 1 / Mult: 1 | - | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18FxxKxx | PIC18 | - | - | - | - | - | - | - | - | - | - | - | - | 64MHz | 64MHz | - | 36I/O's | 32KB | - | 1.5KB | 40Pins | DIP | EUSART, I2C, SPI | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||