STM32 Family STM32F4 Series Microcontrollers ARM Microcontrollers:
192 Products FoundFind a huge range of STM32 Family STM32F4 Series Microcontrollers ARM Microcontrollers at Newark Electronics Canada. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, SAM 32 Family SAM D20 Series Microcontrollers & SAM 32 Family SAM 4S Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.730 10+ $13.130 25+ $12.240 50+ $11.610 100+ $10.970 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 176Pins | UFBGA | UFBGA | 140I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $13.700 10+ $12.560 25+ $12.560 50+ $11.590 100+ $11.590 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 168MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 196KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $12.400 10+ $11.510 25+ $10.750 50+ $10.740 180+ $10.420 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $15.810 10+ $15.800 25+ $14.590 50+ $14.590 100+ $14.590 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $17.920 10+ $16.640 25+ $15.530 80+ $15.160 120+ $14.700 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 176Pins | LQFP | LQFP | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $22.230 10+ $17.620 25+ $16.800 80+ $15.980 120+ $15.520 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 2MB | 176Pins | LQFP | LQFP | 140I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $15.190 10+ $14.100 25+ $13.170 50+ $12.920 120+ $12.680 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $17.250 10+ $13.560 25+ $11.960 50+ $11.650 120+ $11.360 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 144Pins | LQFP | LQFP | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.010 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 384KB | 49Pins | WLCSP | WLCSP | 36I/O's | I2C, I2S, SPI, USART, USB | I2C, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $11.200 10+ $10.640 25+ $9.940 50+ $9.570 180+ $9.330 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 100Pins | LQFP | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $9.050 10+ $7.410 25+ $7.000 50+ $6.760 100+ $6.540 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 256KB | 48Pins | UFQFPN | UFQFPN | 36I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $16.260 10+ $14.100 25+ $14.090 50+ $13.700 180+ $13.200 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $18.910 10+ $17.560 25+ $16.400 72+ $16.140 108+ $15.660 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 208Pins | LQFP | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $11.200 10+ $10.340 25+ $9.600 50+ $9.600 120+ $8.970 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 512KB | 144Pins | LQFP | LQFP | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $16.500 10+ $12.960 25+ $12.210 50+ $11.620 100+ $11.080 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $22.020 10+ $17.450 25+ $15.820 80+ $15.380 120+ $14.920 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 176Pins | LQFP | LQFP | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $13.440 10+ $13.440 25+ $13.440 50+ $13.440 100+ $13.440 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $6.040 10+ $5.610 25+ $5.240 50+ $5.160 180+ $4.950 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 256KB | 100Pins | LQFP | LQFP | 81I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $17.980 10+ $14.150 25+ $13.500 50+ $12.850 180+ $12.210 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $18.980 10+ $14.970 25+ $13.540 80+ $13.150 120+ $12.750 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 168MHz | 1MB | 176Pins | LQFP | LQFP | 140I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $23.560 10+ $19.730 25+ $18.770 50+ $18.120 100+ $17.450 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | 48Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $10.370 10+ $8.500 25+ $8.020 50+ $7.770 100+ $7.510 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 84MHz | - | 384KB | 48Pins | UFQFPN | - | 36I/O's | I2C, SPI, USART, USB | - | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $17.550 10+ $13.790 25+ $12.890 50+ $12.390 180+ $11.890 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $14.720 10+ $13.670 25+ $12.760 50+ $12.540 120+ $12.310 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $22.450 10+ $17.810 25+ $16.640 50+ $15.840 100+ $15.030 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 216Pins | TFBGA | TFBGA | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - |