Microcontrollers:
793 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Core Frequency
Device Core
Flash Memory Size
No. of Bits
Data Bus Width
MCU Core Size
CPU Speed
Operating Frequency Max
No. of I/O's
Program Memory Size
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(793)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.640 10+ $10.350 30+ $10.050 50+ $9.750 100+ $8.820 | - | AVR ATmega Family ATmega1284P Series Microcontrollers | - | AVR | - | - | - | - | - | 20MHz | 20MHz | 32I/O's | 128KB | 16KB | 40Pins | DIP | I2C, SPI, USART | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega128 | - | ||||||
11AN9953 RoHS | STMICROELECTRONICS | Each | 1+ $7.370 10+ $6.560 25+ $5.900 50+ $5.610 100+ $5.040 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
12AN0050 RoHS | STMICROELECTRONICS | Each | 1+ $14.610 10+ $13.460 25+ $12.500 50+ $11.820 100+ $11.220 More Pricing... | - | STM32 Family STM32U3 Series Microcontrollers | - | ARM Cortex-M33F | - | - | 32 bit | - | - | - | 96MHz | 79I/O's | 2MB | 640KB | 100Pins | LQFP | I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | - | ||||
51AM4031 RoHS | Each | 1+ $4.880 10+ $4.270 100+ $3.570 520+ $3.370 1040+ $3.090 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
11AN7496 RoHS | Each | 1+ $4.650 10+ $4.230 25+ $3.970 50+ $3.720 100+ $3.400 More Pricing... | - | PIC32 Family PIC32CM JH00 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | 32 bit | - | - | - | 48MHz | 38I/O's | 64KB | 8KB | 48Pins | TQFP | I2C, LIN, RS-485, SPI, USART | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | PIC32 | PIC32CM JH00 | AEC-Q100 | |||||
12AM8687 RoHS | Each | 1+ $6.020 10+ $5.360 25+ $4.830 50+ $4.590 100+ $4.120 More Pricing... | - | Kinetis E Family KE1x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | 32 bit | - | - | - | 48MHz | 42I/O's | 32KB | 4KB | 48Pins | LQFP | I2C, SPI, TSI, UART | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | MIL-STD-883 | |||||
11AN7519 RoHS | Each | 1+ $10.380 10+ $9.410 25+ $8.850 50+ $8.290 180+ $7.560 More Pricing... | - | PIC32 Family PIC32CX SG4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | 32 bit | - | - | - | 120MHz | 99I/O's | 1MB | 256KB | 128Pins | TQFP | I2C, LIN, RS-485, SPI, USART | 32Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CX SG4 | - | |||||
11AN9768 RoHS | STMICROELECTRONICS | Each | 1+ $4.500 10+ $3.940 100+ $3.300 500+ $3.090 1000+ $2.850 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
11AN9774 RoHS | STMICROELECTRONICS | Each | 1+ $4.900 10+ $4.280 100+ $3.580 500+ $3.370 1000+ $3.090 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
11AN9893 RoHS | STMICROELECTRONICS | Each | 1+ $16.490 10+ $15.170 25+ $14.100 50+ $13.340 100+ $12.670 More Pricing... | - | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | 32 bit | - | - | - | 170MHz | 86I/O's | 512KB | 128KB | 100Pins | TFBGA | FDCAN, I2C, I2S, LPUART, SAI, SPI, UART, UCPD, USART, USB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||
11AN9915 RoHS | STMICROELECTRONICS | Each | 1+ $11.320 10+ $10.420 25+ $9.680 50+ $9.160 100+ $8.690 More Pricing... | - | STM32 Family STM32H5 Series Microcontrollers | - | ARM Cortex-M33F | - | - | 32 bit | - | - | - | 250MHz | 53I/O's | 1MB | 640KB | 68Pins | VFQFPN-EP | FDCAN, Ethernet, I2C, I2S, I3C, LPUART, SAI, SPI, UART, UCPD, USART, USB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | - | ||||
11AN9925 RoHS | STMICROELECTRONICS | Each | 1+ $23.570 10+ $22.370 25+ $21.870 50+ $20.240 100+ $19.350 More Pricing... | - | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7F | - | - | 32 bit | - | - | - | 550MHz | 74I/O's | 1MB | 176KB | 100Pins | TFBGA | Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB | 43Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H7 | - | ||||
11AN9937 RoHS | STMICROELECTRONICS | Each | 1+ $33.130 10+ $31.440 25+ $30.740 72+ $28.440 108+ $27.190 More Pricing... | - | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7F | - | - | 32 bit | - | - | - | 480MHz | 148I/O's | 2MB | 1MB | 208Pins | LQFP | Ethernet, FDCAN, I2C, I2S, LPUART, MDIO, QSPI, SAI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB OTG | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||
11AN7453 RoHS | Each | 1+ $4.570 10+ $3.880 25+ $3.620 50+ $3.380 100+ $3.080 More Pricing... | - | PIC32 Family PIC32CM JH00 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | 32 bit | - | - | - | 48MHz | 26I/O's | 32KB | 4KB | 32Pins | VQFN | I2C, LIN, RS-485, SPI, USART | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | PIC32 | PIC32CM JH00 | AEC-Q100 | |||||
Each | 1+ $2.700 10+ $2.230 25+ $2.050 50+ $1.880 100+ $1.660 More Pricing... | - | PIC32 Family PIC32CM PL10 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | 32 bit | - | - | - | 24MHz | 26I/O's | 64KB | 8KB | 32Pins | WFVQFN-EP | I2C, LIN, RS-485, SPI, USART | 20Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM PL10 | - | ||||||
12AM7988 RoHS | Each (Supplied on Full Reel) Full Reel | 1000+ $4.920 2000+ $4.790 4000+ $4.490 6000+ $4.290 | - | LPC Family LPC5500 Series Microcontrollers | - | ARM Cortex-M33F | - | - | 32 bit | - | - | - | 150MHz | 64I/O's | 128KB | 80KB | 100Pins | HLQFP | CANFD, I2C, I2S, SPI, UART, USART, USB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | |||||
12AM8099 RoHS | Each | 1+ $3.910 10+ $3.330 100+ $2.670 500+ $2.460 1000+ $2.210 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
11AN9825 RoHS | STMICROELECTRONICS | Each (Supplied on Full Reel) Full Reel | 2400+ $8.720 4800+ $8.550 9600+ $8.180 14400+ $7.900 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
11AN9760 RoHS | STMICROELECTRONICS | Each | 1+ $4.000 10+ $3.500 100+ $2.920 500+ $2.750 1000+ $2.520 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $12.650 10+ $11.830 25+ $11.500 50+ $10.370 100+ $9.780 More Pricing... | - | MCX N Family MCXN5xx Series Microcontrollers | - | ARM Cortex-M33F | - | - | 32 bit | - | - | - | 150MHz | 124I/O's | 2MB | 512KB | 184Pins | VFBGA | CAN, I2C, I3C, SAI, SPI, UART, USB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | - | ||||||
11AN9889 RoHS | STMICROELECTRONICS | Each | 1+ $11.870 10+ $10.920 25+ $10.150 50+ $9.610 100+ $9.120 More Pricing... | - | STM32 Family STM32G4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | 32 bit | - | - | - | 170MHz | 38I/O's | 256KB | 128KB | 48Pins | LQFP | I2C, I2S, FDCAN, LPUART, SPI, UART, UCPD, USART, USB | 7Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | - | ||||
11AN9977 RoHS | STMICROELECTRONICS | Each (Supplied on Full Reel) Full Reel | 1000+ $10.890 2000+ $10.660 4000+ $10.210 6000+ $9.880 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
12AN0077 RoHS | STMICROELECTRONICS | Each | 1+ $17.510 10+ $16.100 25+ $14.960 50+ $14.160 180+ $13.440 More Pricing... | - | STM32 Family STM32U5 Series Microcontrollers | - | ARM Cortex-M33F | - | - | 32 bit | - | - | - | 160MHz | 82I/O's | 2MB | 784KB | 100Pins | LQFP | FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | 20Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | - | ||||
12AN0048 RoHS | STMICROELECTRONICS | Each | 1+ $13.240 10+ $12.180 25+ $11.320 50+ $10.720 100+ $10.160 More Pricing... | - | STM32 Family STM32U3 Series Microcontrollers | - | ARM Cortex-M33F | - | - | 32 bit | - | - | - | 96MHz | 47I/O's | 2MB | 640KB | 64Pins | LQFP | I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 15Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | - | ||||
11AN7494 RoHS | Each | 1+ $4.110 10+ $3.480 25+ $3.250 50+ $3.040 100+ $2.980 | - | PIC32 Family PIC32CM JH00 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | 32 bit | - | - | - | 48MHz | 26I/O's | 64KB | 8KB | 32Pins | TQFP | I2C, LIN, RS-485, SPI, USART | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM JH00 | - | |||||