16-bit Microcontrollers:
1,773 Products FoundFind a huge range of 16-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Renesas, Texas Instruments & Onsemi
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ $47.460 | Total:$14,238.00 Min: 300 / Mult: 300 | HCS12/S12X | HCS12x Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | - | 40MHz | 40MHz | 512KB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12x | S12XD | 125°C | Surface Mount | - | - | |||||
Each | 100+ $9.830 | Total:$1,169.77 Min: 119 / Mult: 119 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 80Pins | TQFP | 69I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 125°C | Surface Mount | - | - | |||||
Each | 100+ $9.400 | Total:$1,128.00 Min: 120 / Mult: 40 | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 70MHz | 60MIPS | 512KB | 64Pins | VQFN | 53I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 48KB | - | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GP | 150°C | Surface Mount | AEC-Q100 | - | |||||
Each | 108+ $5.370 270+ $5.090 | Total:$1,014.93 Min: 189 / Mult: 27 | PIC24 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, USART | I2C, SPI, USART | 8KB | - | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 125°C | Surface Mount | - | - | |||||
Each | 250+ $37.620 | Total:$11,286.00 Min: 300 / Mult: 300 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | S12 | S12D | 105°C | Surface Mount | - | - | |||||
Each | 122+ $4.990 | Total:$1,217.56 Min: 244 / Mult: 61 | PIC24EP | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 70MHz | 70MHz | 256KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 100+ $10.790 357+ $10.530 | Total:$1,284.01 Min: 119 / Mult: 119 | PIC24FJ | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 80Pins | TQFP | 65I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 500+ $11.500 | Total:$14,375.00 Min: 1250 / Mult: 1250 | - | HCS12 Family S12GC Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 50MHz | 50MHz | 16KB | 48Pins | LQFP | 31I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 1KB | - | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | S12 | S12G | 85°C | Surface Mount | - | - | |||||
81K2884 RoHS | Each | 100+ $75.720 | Total:$22,716.00 Min: 300 / Mult: 300 | - | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | - | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 128KB | 112Pins | LQFP | 69I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | HC12 | 68HC912Dx | 105°C | Surface Mount | - | - | ||||
Each | 1+ $85.100 | Total:$25,530.00 Min: 300 / Mult: 300 | - | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | - | 16bit | 16 bit | 16bit | 8MHz | 8MHz | 128KB | 112Pins | LQFP | 69I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | Automotive | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | HC12 | 68HC912Dx | 125°C | Surface Mount | - | - | |||||
Each | 100+ $4.550 | Total:$1,219.40 Min: 268 / Mult: 67 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 20Pins | SSOP | 18I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 125°C | Surface Mount | - | - | |||||
01M5891 RoHS | Each | 250+ $52.020 | Total:$21,848.40 Min: 420 / Mult: 420 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 256KB | 80Pins | LQFP | 59I/O's | - | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | - | 16Channels | 10Bit | 2.25V | 2.75V | -40°C | S12 | S12D | 125°C | Surface Mount | - | - | ||||
Each | 1+ $11.260 | Total:$1,013.40 Min: 90 / Mult: 90 | PIC24 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 40MHz | 40MHz | 128KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | - | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - | - | |||||
Each | 250+ $17.020 840+ $16.530 | Total:$7,148.40 Min: 420 / Mult: 420 | HCS12/S12X | HCS12 Family S12C Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 32KB | 80Pins | QFP | 60I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | - | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12C | 125°C | Surface Mount | - | - | |||||
Each | 250+ $33.950 | Total:$10,185.00 Min: 300 / Mult: 300 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | - | 40MHz | 40MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | S12X | S12XD | 125°C | Surface Mount | - | - | |||||
Each | 1+ $7.470 | Total:$2,390.40 Min: 320 / Mult: 160 | PIC24 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, USART | I2C, SPI, USART | 8KB | - | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 125°C | Surface Mount | - | - | |||||
Each | 100+ $5.650 | Total:$1,062.20 Min: 188 / Mult: 47 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 28Pins | SSOP | 20I/O's | SSOP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $7.440 | Total:$24,552.00 Min: 3300 / Mult: 3300 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 64Pins | QFN | 52I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $6.950 | Total:$22,935.00 Min: 3300 / Mult: 3300 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 1MB | 64Pins | QFN | 53I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 100+ $4.630 | Total:$1,481.60 Min: 320 / Mult: 160 | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 70MHz | 60MIPS | 64KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 250+ $12.100 900+ $11.020 | Total:$5,445.00 Min: 450 / Mult: 450 | S12Z | S12 Magni V Family S12ZVM Series Microcontrollers | S12 MagniV | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 100Pins | LQFP | 73I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | - | 8Channels | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVH | 105°C | Surface Mount | AEC-Q100 | - | |||||
Each | 100+ $2.810 | Total:$1,079.04 Min: 384 / Mult: 96 | - | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 8KB | 14Pins | TSSOP | 12I/O's | TSSOP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KL | 125°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $8.270 | Total:$9,924.00 Min: 1200 / Mult: 1200 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 100Pins | TQFP | 84I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $6.770 | Total:$8,124.00 Min: 1200 / Mult: 1200 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | - | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $6.250 | Total:$7,500.00 Min: 1200 / Mult: 1200 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | - | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||