16-bit Microcontrollers:
1,773 Products FoundFind a huge range of 16-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Renesas, Texas Instruments & Onsemi
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.470 10+ $8.120 25+ $7.770 50+ $7.410 122+ $7.020 | Total:$8.47 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 8KB | - | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $7.680 | Total:$7.68 Min: 1 / Mult: 1 | - | S12 Family S12G Series Microcontrollers | S12 | - | 16bit | 16 bit | - | 25MHz | 25MHz | 48KB | 32Pins | LQFP | 26I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | - | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | S12 | S12G | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $5.800 10+ $5.540 25+ $5.260 54+ $5.040 108+ $4.770 | Total:$5.80 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 28Pins | SOIC | 24I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | - | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $47.540 5+ $43.860 10+ $40.190 25+ $35.880 | Total:$47.54 Min: 1 / Mult: 1 | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | - | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 64KB | - | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $8.820 10+ $8.470 30+ $8.120 60+ $7.720 105+ $7.320 | Total:$8.82 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 28Pins | SDIP | 23I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Through Hole | - | - | |||||
Each | 1+ $60.000 5+ $54.550 10+ $49.100 25+ $46.350 50+ $44.850 More Pricing... | Total:$60.00 Min: 1 / Mult: 1 | - | HCS12 Family S12A Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 256KB | 80Pins | QFP | 59I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12A | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.620 10+ $3.450 25+ $3.260 50+ $3.120 192+ $2.980 | Total:$3.62 Min: 1 / Mult: 1 | - | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 4KB | 14Pins | TSSOP | 12I/O's | TSSOP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $7.270 10+ $6.970 25+ $6.650 50+ $6.340 100+ $6.040 | Total:$7.27 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $9.750 10+ $9.340 25+ $8.910 50+ $8.480 122+ $8.070 | Total:$9.75 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 28Pins | QFN-S | 20I/O's | QFN-S | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $9.250 10+ $8.860 25+ $8.460 50+ $8.070 122+ $7.680 | Total:$9.25 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $7.230 10+ $6.940 25+ $6.630 50+ $6.300 134+ $5.980 | Total:$7.23 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $44.210 5+ $39.980 10+ $35.750 25+ $33.660 50+ $32.500 More Pricing... | Total:$44.21 Min: 1 / Mult: 1 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | - | 80MHz | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 14KB | - | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | - | |||||
Each | 1+ $62.550 5+ $57.940 10+ $53.350 25+ $49.490 | Total:$62.55 Min: 1 / Mult: 1 | - | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | - | 16bit | 16 bit | 16bit | 16MHz | 16MHz | 1MB | 132Pins | QFP | 26I/O's | QFP | QSPI, SCI | QSPI, SCI | 1KB | Automotive | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | HC16 | 68HC16Z1 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $25.830 10+ $19.730 25+ $19.120 50+ $15.570 100+ $12.040 More Pricing... | Total:$25.83 Min: 1 / Mult: 1 | - | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | - | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | - | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | S12 Magni V | S12ZVM | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
1+ $5.950 10+ $5.700 25+ $5.450 50+ $5.220 | Total:$5.95 Min: 1 / Mult: 1 Total:$522.00 Min: 100 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJxxGA002 | 85°C | Surface Mount | - | - | ||||||
1+ $7.520 10+ $7.230 25+ $6.930 50+ $6.590 | Total:$7.52 Min: 1 / Mult: 1 Total:$659.00 Min: 100 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 8KB | - | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJxxGA002 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $48.490 5+ $43.910 10+ $39.350 25+ $37.080 50+ $35.820 More Pricing... | Total:$48.49 Min: 1 / Mult: 1 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | - | 40MHz | 40MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | - | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.220 10+ $4.020 25+ $3.810 50+ $3.660 100+ $3.480 | Total:$4.22 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 44Pins | TQFP | 36I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $7.820 | Total:$7.82 Min: 1 / Mult: 1 | - | S12 Family S12G Series Microcontrollers | S12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 64KB | 48Pins | LQFP | 40I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | - | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | S12 | S12G | 125°C | Surface Mount | - | - | |||||
Each | 1+ $19.990 | Total:$19.99 Min: 1 / Mult: 1 | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | - | 50MHz | 50MHz | 256KB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | - | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12X | S12XE | 85°C | Surface Mount | - | - | |||||
Each | 1+ $10.680 10+ $10.230 25+ $9.760 50+ $9.320 100+ $8.860 | Total:$10.68 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 1MB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $8.590 | Total:$8.59 Min: 1 / Mult: 1 | - | S12 Magni V Family S12VR Series Microcontrollers | S12 | - | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 64KB | 48Pins | LQFP | 28I/O's | LQFP | LIN, SCI | LIN, SCI | 6KB | - | 6Channels | 10Bit | 3.13V | 5.5V | -40°C | S12 Magni V | S12VR | 105°C | Surface Mount | - | - | |||||
Each | 1+ $13.240 | Total:$13.24 Min: 1 / Mult: 1 | - | R8C Family R8C/3x Series R8C/33C Group Microcontrollers | R8C | 16bit | 16bit | 16 bit | - | 20MHz | 20MHz | 32KB | 32Pins | LQFP | 27I/O's | LQFP | I2C, LIN, UART | I2C, LIN, UART | 2.5KB | - | 12Channels | 10Bit | 1.8V | 5.5V | -20°C | R8C | R8C/3x | 85°C | Surface Mount | - | - | |||||
61AC2220 RoHS | Each | 1+ $13.210 10+ $11.240 25+ $10.800 50+ $10.470 100+ $10.180 More Pricing... | Total:$13.21 Min: 1 / Mult: 1 | - | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | - | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12 | S12ZVC | 125°C | Surface Mount | - | - | ||||
Each | 1+ $18.250 10+ $14.970 25+ $14.150 50+ $13.780 100+ $13.400 More Pricing... | Total:$18.25 Min: 1 / Mult: 1 | - | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | - | 16bit | 16 bit | 16bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | - | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | S12 Magni V | S12ZVM | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||