16-bit Microcontrollers:
1,773 Products FoundFind a huge range of 16-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Renesas, Texas Instruments & Onsemi
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.280 | Total:$8.28 Min: 1 / Mult: 1 | - | S12 MagniV Family S12ZVM Series Microcontrollers | S12Z | - | - | 16 bit | - | 50MHz | - | 128KB | 64Pins | LQFP-EP | 24I/O's | - | CAN, SCI, SPI | - | 8KB | - | 9Channels | 12Bit | 5.5V | 18V | -40°C | S12 MagniV | S12ZVM | 125°C | Surface Mount | - | - | |||||
Each | 1+ $2.920 10+ $2.780 25+ $2.650 50+ $2.560 192+ $2.440 | Total:$2.92 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 4KB | 14Pins | TSSOP | 12I/O's | TSSOP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | - | - | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KL | 85°C | Surface Mount | - | - | |||||
Each | 1+ $9.710 | Total:$9.71 Min: 1 / Mult: 1 | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 70MHz | 70MIPS | 512KB | 64Pins | QFN | 53I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 48KB | - | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GP | 85°C | Surface Mount | - | - | |||||
Each | 1+ $7.180 10+ $6.880 25+ $6.580 50+ $6.270 100+ $5.940 | Total:$7.18 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 512KB | 48Pins | TQFP | 39I/O's | TQFP | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 32KB | - | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - | - | |||||
32AJ8613 RoHS | Each | 1+ $4.800 10+ $4.590 25+ $4.370 50+ $4.200 100+ $4.010 | Total:$4.80 Min: 1 / Mult: 1 | - | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | - | 16bit | 16 bit | - | 70MHz | - | 32KB | 44Pins | TQFP | 35I/O's | - | I2C, SPI, UART | - | 4KB | - | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 85°C | Surface Mount | - | - | ||||
Each | 1+ $4.220 10+ $4.020 25+ $3.810 50+ $3.660 122+ $3.480 | Total:$4.22 Min: 1 / Mult: 1 | - | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 70MHz | 70MIPS | 32KB | 28Pins | QFN-S | 21I/O's | QFN-S | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GP | 85°C | Surface Mount | - | - | |||||
52AH7340 RoHS | Each | 1+ $2.100 10+ $1.560 180+ $1.420 540+ $1.360 1080+ $1.280 More Pricing... | Total:$2.10 Min: 1 / Mult: 1 | - | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | TSSOP | I2C, SPI, USI | I2C, SPI, USI | 128Byte | - | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430G2x | 85°C | Surface Mount | - | - | ||||
Each | 1+ $7.790 | Total:$7.79 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | - | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $7.640 10+ $7.330 25+ $7.000 50+ $6.680 100+ $6.330 | Total:$7.64 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 512KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 32KB | - | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 85°C | Surface Mount | - | - | |||||
Each | 1+ $9.900 10+ $9.500 25+ $9.070 50+ $8.650 100+ $8.220 | Total:$9.90 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $7.970 | Total:$7.97 Min: 1 / Mult: 1 | - | S12 MagniV Family S12ZVC Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 192KB | 64Pins | LQFP-EP | 42I/O's | - | CAN, I2C, SCI, SPI | - | 12KB | - | 16Channels | 10Bit | 5.5V | 18V | -40°C | S12 MagniV | S12ZVC | 125°C | Surface Mount | - | - | |||||
Each | 1+ $4.050 | Total:$4.05 Min: 1 / Mult: 1 | - | S12 MagniV Family S12ZVL Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 32KB | 32Pins | QFN-EP | 18I/O's | - | I2C, LIN, SCI, SPI | - | 1KB | - | 6Channels | 10Bit | 5.5V | 18V | -40°C | S12 MagniV | S12ZVL | 125°C | Surface Mount | - | - | |||||
89AH1247 RoHS | Each | 1+ $4.490 10+ $4.300 25+ $4.120 54+ $3.920 | Total:$4.49 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | - | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ | 85°C | Surface Mount | - | - | ||||
Each | 1+ $7.140 | Total:$7.14 Min: 1 / Mult: 1 | - | S12 MagniV Family S12ZVC Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 192KB | 48Pins | LQFP | 28I/O's | - | CAN, I2C, SCI, SPI | - | 12KB | - | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12 MagniV | S12ZVC | 105°C | Surface Mount | - | - | |||||
38AH8993 RoHS | Each | 1+ $10.370 25+ $8.620 100+ $7.860 | Total:$10.37 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $2.590 94+ $2.530 188+ $2.490 | Total:$121.73 Min: 47 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
84AC2451 RoHS | Each | 50+ $5.330 122+ $5.050 | Total:$325.13 Min: 61 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $3.830 10+ $3.660 25+ $3.480 50+ $3.350 100+ $3.190 | Total:$3.83 Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 48Pins | TQFP | 40I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USART | I2C, I2S, LIN, SPI, UART, USART | 16KB | - | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.740 10+ $5.520 25+ $5.300 54+ $5.050 108+ $4.790 | Total:$5.74 Min: 1 / Mult: 1 | PIC24 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 28Pins | SOIC | 19I/O's | SOIC | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | - | 9Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
23AC8668 RoHS | Each | 25+ $5.520 100+ $5.010 | Total:$259.44 Min: 47 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $7.320 | Total:$7.32 Min: 1 / Mult: 1 | - | S12 MagniV Family S12ZVC Series Microcontrollers | S12Z | - | - | 16 bit | - | 32MHz | - | 128KB | 48Pins | LQFP | 28I/O's | - | CAN, I2C, SCI, SPI | - | 8KB | - | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12 MagniV | S12ZVC | 125°C | Surface Mount | - | - | |||||
Each | 1+ $7.380 10+ $6.690 25+ $6.250 50+ $5.980 100+ $5.610 More Pricing... | Total:$7.38 Min: 1 / Mult: 1 | - | RL78 Family RL78/F1x Series RL78/F14 Group Microcontrollers | RL78 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 48Pins | VQFN | 38I/O's | VQFN | CAN, CSI, I2C, LIN, SPI, UART | CAN, CSI, I2C, LIN, SPI, UART | 20KB | - | 25Channels | 10Bit | 2.7V | 5.5V | -40°C | RL78 | RL78/F1x | 105°C | Surface Mount | - | - | |||||
81AK4841 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.620 10+ $1.890 25+ $1.710 50+ $1.620 100+ $1.520 More Pricing... | Total:$2.62 Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers | RL78 | - | - | 16 bit | - | 24MHz | - | 8KB | 24Pins | HWQFN-EP | 22I/O's | - | I2C, CSI, UART | - | 768Byte | - | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | ||||
Each | 1+ $6.220 10+ $4.860 25+ $4.490 50+ $4.310 100+ $4.120 More Pricing... | Total:$6.22 Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | - | 32MHz | - | 128KB | 52Pins | LQFP | 48I/O's | - | I2C, SPI, UART | - | 12KB | - | 12Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | |||||
80AK3576 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.710 10+ $1.980 25+ $1.780 50+ $1.690 100+ $1.590 More Pricing... | Total:$2.71 Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | - | - | 16 bit | - | 32MHz | - | 16KB | 20Pins | TSSOP | 16I/O's | - | I2C, CSI, UART | - | 2KB | - | 6Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | ||||