PIC24 Family PIC24EPMCSeries Microcontrollers 16-bit Microcontrollers:
16 Products FoundFind a huge range of PIC24 Family PIC24EPMCSeries Microcontrollers 16-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, PIC24 Family PIC24FJGB Series Microcontrollers & PIC24 Family PIC24FJGL Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ $4.880 | Min: 235 / Mult: 47 | PIC24EP | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 28Pins | SSOP | 21I/O's | SSOP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $5.880 | Min: 160 / Mult: 40 | PIC24EP | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 64Pins | QFN | 53I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 122+ $4.860 | Min: 244 / Mult: 61 | PIC24EP | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 85°C | Surface Mount | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $5.900 | Min: 1200 / Mult: 1200 | - | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $5.650 | Min: 1600 / Mult: 1600 | - | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 44Pins | QFN | 35I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 85°C | Surface Mount | - | |||||
Each | 100+ $5.230 | Min: 320 / Mult: 160 | PIC24EP | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $5.930 | Min: 160 / Mult: 160 | - | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 256KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $5.410 | Min: 180 / Mult: 45 | PIC24EP | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 44Pins | QFN | 35I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $5.690 | Min: 160 / Mult: 160 | PIC24EP | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 85°C | Surface Mount | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $5.430 | Min: 1200 / Mult: 1200 | - | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 85°C | Surface Mount | - | |||||
Each | 100+ $6.130 | Min: 180 / Mult: 45 | - | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 256KB | 44Pins | QFN | 35I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 125°C | Surface Mount | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $6.090 | Min: 3300 / Mult: 3300 | - | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 64Pins | QFN-EP | 53I/O's | QFN-EP | I2C, SPI, UART | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 85°C | Surface Mount | - | |||||
Each | 1+ $4.790 | Min: 189 / Mult: 27 | PIC24EP | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $6.090 | Min: 183 / Mult: 61 | - | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 60MIPS | 256KB | 48Pins | UQFN | 35I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 125°C | Surface Mount | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $5.580 | Min: 3300 / Mult: 3300 | - | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 48Pins | UQFN | 35I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 85°C | Surface Mount | - | |||||
Each | 100+ $5.550 | Min: 183 / Mult: 61 | - | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 70MHz | 70MHz | 256KB | 48Pins | UQFN | 35I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 85°C | Surface Mount | - |