2,152 Product Results Found for "microcontrollers"
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.680 10+ $8.320 25+ $7.950 50+ $7.700 100+ $7.450 More Pricing... | PIC24 Family PIC24FJ GB Series Microcontrollers | PIC24FJ | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 32MHz | 1MB | 100Pins | TQFP | TQFP | 85I/O's | I2C, LIN, SPI, UART, USB | 32KB | I2C, LIN, SPI, UART, USB | - | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GB | Surface Mount | - | - | ||||||
Each | 1+ $12.400 10+ $11.890 25+ $11.370 50+ $10.850 100+ $10.300 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | - | 16 bit | - | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | - | 52I/O's | I2C, SPI, UART, USB | 96KB | - | - | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GB | Surface Mount | - | - | ||||||
Each | 1+ $10.530 10+ $10.100 25+ $9.650 50+ $9.190 100+ $8.730 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | TQFP | 51I/O's | I2C, SPI, UART | 16KB | I2C, SPI, UART | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GB | Surface Mount | - | - | ||||||
Each | 1+ $6.510 10+ $6.220 25+ $5.930 50+ $5.660 100+ $5.380 | PIC24 Family PIC24FVKA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 32MHz | 32KB | 44Pins | TQFP | TQFP | 38I/O's | I2C, SPI, UART | 2KB | I2C, SPI, UART | - | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | 85°C | PIC24FV KA | Surface Mount | - | - | ||||||
Each | 1+ $30.610 5+ $28.050 10+ $25.470 25+ $23.880 50+ $22.940 More Pricing... | MAXQ Family MAXQ766x Series Microcontroller | - | - | 16bit | 16 bit | - | 16bit | 16MHz | 16MHz | 32KB | 48Pins | LQFP | LQFP | 16I/O's | SPI, UART | 4KB | SPI, UART | - | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | MAX | 125°C | MAXQ766x | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $3.050 10+ $2.980 25+ $2.920 50+ $2.850 100+ $2.780 More Pricing... | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 16MHz | 256KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SPI, UART | 16KB | I2C, SPI, UART | - | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GA | Surface Mount | - | - | ||||||
Each | 1+ $3.420 10+ $3.280 25+ $3.130 50+ $2.980 100+ $2.830 | PIC24 Family PIC24FJGU Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 32MHz | 64KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, LIN, SPI, UART, USB | 8KB | I2C, LIN, SPI, UART, USB | - | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GU | Surface Mount | - | - | ||||||
29AH6685 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.220 10+ $3.160 25+ $2.880 50+ $2.740 100+ $2.590 More Pricing... | MSP430 Family MSP430F2x Series Microcontrollers | - | MSP430 | 16bit | 16 bit | - | 16bit | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | TSSOP | 10I/O's | I2C, SPI | 128Byte | I2C, SPI | - | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430 | 85°C | MSP430F2x | Surface Mount | - | - | |||||
Each | 1+ $20.920 10+ $20.270 25+ $19.600 50+ $18.910 100+ $18.210 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24EP | PIC24 | 16bit | 16 bit | - | 16bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | TQFP | 83I/O's | CAN, I2C, SPI, UART, USB | 52KB | CAN, I2C, SPI, UART, USB | - | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24EP GU | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $10.760 10+ $10.320 25+ $9.860 50+ $9.400 100+ $8.930 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 32MHz | 256KB | 80Pins | TQFP | TQFP | 69I/O's | I2C, SPI, UART | 16KB | I2C, SPI, UART | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GA | Surface Mount | - | - | ||||||
Each | 1+ $67.790 5+ $61.660 10+ $55.520 25+ $53.740 50+ $51.960 More Pricing... | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | 16 bit | - | 16bit | 25MHz | 25MHz | 256KB | 112Pins | LQFP | LQFP | 91I/O's | I2C, SCI, SPI | 12KB | I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | 85°C | S12D | Surface Mount | - | - | ||||||
Each | 1+ $2.990 10+ $2.870 25+ $2.730 50+ $2.600 122+ $2.480 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 16MHz | 256KB | 48Pins | UQFN | UQFN | 40I/O's | I2C, SPI, UART | 16KB | I2C, SPI, UART | - | 14Channels | 10Bit, 12Bit | 4.5V | 5.5V | -40°C | PIC24 | 85°C | PIC24FJ GA | Surface Mount | - | - | ||||||
Each | 1+ $36.710 | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | - | M16C/60 | 16bit | 16 bit | - | 16bit | 24MHz | 24MHz | 256KB | 100Pins | QFP | QFP | 87I/O's | I2C, UART | 20KB | I2C, UART | - | 26Channels | 10Bit | 2.7V | 5.5V | -40°C | M16C | 85°C | M16C/60 | Surface Mount | - | - | ||||||
Each | 1+ $6.840 10+ $6.560 25+ $6.260 50+ $5.980 122+ $5.690 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 32MHz | 64KB | 28Pins | QFN | QFN | 21I/O's | I2C, LIN, SPI, UART, USB | 8KB | I2C, LIN, SPI, UART, USB | - | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GB | Surface Mount | - | - | ||||||
Each | 1+ $7.550 10+ $7.250 30+ $6.940 60+ $6.610 105+ $6.270 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 32MHz | 128KB | 28Pins | SDIP | SDIP | 21I/O's | I2C, SPI, UART | 8KB | I2C, SPI, UART | - | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GA | Through Hole | - | - | ||||||
Each | 1+ $6.130 10+ $5.880 25+ $5.650 50+ $5.370 100+ $5.090 | PIC24 Family PIC24FVKA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | TQFP | 38I/O's | I2C, SPI, UART | 2KB | I2C, SPI, UART | - | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | 85°C | PIC24FV KA | Surface Mount | - | - | ||||||
Each | 1+ $9.410 10+ $9.030 25+ $8.620 50+ $8.220 100+ $7.800 | PIC24 Family PIC24FJGC Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | - | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GC | Surface Mount | - | - | ||||||
Each | 1+ $78.120 5+ $71.170 10+ $64.250 25+ $60.770 50+ $58.870 More Pricing... | HCS12 Family S12D Series Microcontrollers | - | HCS12 | 16bit | 16 bit | - | 16bit | 25MHz | 25MHz | 512KB | 112Pins | LQFP | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 14KB | CAN, I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | 85°C | S12D | Surface Mount | - | - | ||||||
Each | 1+ $9.190 10+ $8.820 25+ $8.440 50+ $8.270 180+ $8.110 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 32MHz | 128KB | 100Pins | TQFP | TQFP | 84I/O's | EUART, I2C, PSP, SPI | 8KB | EUART, I2C, PSP, SPI | - | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GA | Surface Mount | - | - | ||||||
Each | 1+ $3.150 10+ $2.990 25+ $2.840 76+ $2.730 114+ $2.600 | PIC24 Family PIC24 KA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 32MHz | 4KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, UART | 512Byte | I2C, SPI, UART | - | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | 85°C | PIC24FV KA | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $9.750 10+ $9.340 25+ $8.930 54+ $8.520 108+ $8.110 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 40MHz | 40MHz | 128KB | 28Pins | SOIC | SOIC | 21I/O's | I2C, SPI, UART | 8KB | I2C, SPI, UART | - | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24HJ GP | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+ $3.300 10+ $3.160 30+ $2.990 60+ $2.870 105+ $2.730 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 16MHz | 256KB | 28Pins | SPDIP | SPDIP | 22I/O's | I2C, SPI, UART | 16KB | I2C, SPI, UART | - | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GA | Through Hole | - | - | ||||||
Each | 1+ $2.880 10+ $2.760 25+ $2.620 54+ $2.510 108+ $2.380 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 16MHz | 256KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SPI, UART | 16KB | I2C, SPI, UART | - | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GA | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.230 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | - | 16bit | 32MHz | 16MHz | 64KB | 44Pins | TQFP | TQFP | 35I/O's | I2C, SPI, UART | 8KB | I2C, SPI, UART | - | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | 85°C | PIC24FJ GA | Surface Mount | - | - | ||||||
28AH4194 RoHS | Each | 1+ $41.400 5+ $37.410 10+ $35.140 25+ $33.930 50+ $32.860 More Pricing... | MSP430 Family MSP430F1x Series Microcontrollers | - | MSP430 | 16bit | 16 bit | - | 16bit | 8MHz | 8MHz | 48KB | 64Pins | LQFP | LQFP | 48I/O's | I2C, SPI, UART | 10KB | I2C, SPI, UART | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | 85°C | MSP430F1x | Surface Mount | - | - | |||||