44 Product Results Found for "motor"
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.490 10+ $17.840 25+ $17.170 50+ $16.480 100+ $15.780 | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24EP | PIC24 | 16bit | 16 bit | 16bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | 52KB | CAN, I2C, SPI, UART, USB | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GU | 85°C | Surface Mount | AEC-Q100 | |||||
Each | Pricing is unavailable. Please contact customer services. | PIC24 Family PIC24EPGU Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 140MHz | 140MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | ECAN, I2C, SPI, UART | 28KB | ECAN, I2C, SPI, UART | - | - | 3V | 3.6V | -40°C | PIC24 | PIC24EP2xx | 85°C | - | - | ||||||
Each | 1+ $2.460 10+ $2.460 25+ $2.460 80+ $2.460 120+ $2.460 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24FJ | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 256KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART | 16KB | I2C, SPI, UART | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 25+ $14.060 | Min: 119 / Mult: 119 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24EP | PIC24 | 16bit | 16 bit | 16bit | 140MHz | 140MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | 28KB | CAN, I2C, SPI, UART, USB | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GU | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 134+ $4.020 | Min: 268 / Mult: 67 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24F | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 16KB | 20Pins | SSOP | 18I/O's | SSOP | I2C, SPI, UART | 2KB | I2C, SPI, UART | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $4.580 | Min: 320 / Mult: 160 | PIC24 Family PIC24FKM Series Microcontrollers | PIC24F | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART, USB | 2KB | I2C, SPI, UART, USB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KM | 85°C | Surface Mount | - | |||||
Each | 100+ $9.870 | Min: 160 / Mult: 160 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | PIC24 | 16bit | 16 bit | 16bit | 40MHz | 40MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, SPI, UART | 8KB | CAN, I2C, SPI, UART | 18Channels | 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $8.070 | Min: 120 / Mult: 15 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | PIC24 | 16bit | 16 bit | 16bit | 40MHz | 40MHz | 64KB | 28Pins | DIP | 21I/O's | DIP | I2C, SPI, UART | 8KB | I2C, SPI, UART | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Through Hole | - | |||||
Each | 50+ $13.210 180+ $12.540 | Min: 90 / Mult: 90 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24EP | PIC24 | 16bit | 16 bit | 16bit | 140MHz | 140MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | ECAN, I2C, SPI, UART | 28KB | ECAN, I2C, SPI, UART | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GU | 85°C | Surface Mount | - | |||||
Each | 105+ $8.080 | Min: 120 / Mult: 15 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 40MHz | 40MHz | 128KB | 28Pins | DIP | 21I/O's | DIP | I2C, SPI, UART | 8KB | I2C, SPI, UART | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Through Hole | AEC-Q100 | |||||
Each | 122+ $4.860 | Min: 244 / Mult: 61 | PIC24 Family PIC24EPGP Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 70MHz | 70MHz | 256KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | 32KB | I2C, SPI, UART | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GP | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 25+ $7.770 | Min: 120 / Mult: 40 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 128KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART | 16KB | I2C, SPI, UART | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 100+ $6.800 | Min: 150 / Mult: 15 | PIC24 Family PIC24FJGB Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 128KB | 28Pins | SDIP | 20I/O's | SDIP | I2C, SPI, UART, USB | 8KB | I2C, SPI, UART, USB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Through Hole | - | |||||
Each | 122+ $3.690 | Min: 305 / Mult: 61 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 16KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | 4KB | I2C, SPI, UART | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $4.190 | Min: 225 / Mult: 15 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24FJ | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 16KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | 4KB | I2C, SPI, UART | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Through Hole | AEC-Q100 | |||||
Each | 105+ $3.910 | Min: 240 / Mult: 15 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24F | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 16KB | 28Pins | DIP | 24I/O's | DIP | I2C, SPI, UART | 1.5KB | I2C, SPI, UART | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Through Hole | AEC-Q100 | |||||
Each | 100+ $9.120 | Min: 119 / Mult: 119 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24FJ | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 64KB | 80Pins | TQFP | 65I/O's | TQFP | I2C, SPI, UART | 16KB | I2C, SPI, UART | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | |||||
Each | 100+ $8.770 | Min: 160 / Mult: 160 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 40MHz | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, SPI, UART | 8KB | CAN, I2C, SPI, UART | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - | |||||
Each | 100+ $9.910 | Min: 160 / Mult: 160 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | PIC24 | 16bit | 16 bit | 16bit | 40MHz | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | 8KB | I2C, SPI, UART | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - | |||||
Each | 100+ $11.070 | Min: 160 / Mult: 160 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | PIC24 | 16bit | 16 bit | 16bit | 40MHz | 40MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | 16KB | I2C, SPI, UART | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - | |||||
Each | 100+ $5.230 | Min: 320 / Mult: 160 | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24EP | PIC24 | 16bit | 16 bit | 16bit | 70MHz | 70MHz | 256KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, UART | 32KB | I2C, SPI, UART | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP MC | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 141+ $3.510 | Min: 282 / Mult: 47 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24FJ | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 16KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, JTAG, SPI, UART | 4KB | I2C, JTAG, SPI, UART | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $2.920 | Min: 330 / Mult: 22 | PIC24 Family PIC24 KA Series Microcontrollers | PIC24F | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 4KB | 20Pins | DIP | 18I/O's | DIP | I2C, SPI, UART | 512Byte | I2C, SPI, UART | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Through Hole | AEC-Q100 | |||||
Each | 122+ $4.020 | Min: 244 / Mult: 61 | PIC24 Family PIC24FJGA Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 32KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | 8KB | I2C, SPI, UART | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $13.670 357+ $13.510 | Min: 119 / Mult: 119 | PIC24 Family PIC24HJGP Series Microcontrollers | - | PIC24 | 16bit | 16 bit | 16bit | 40MHz | 40MHz | 256KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, SPI, UART | 16KB | I2C, SPI, UART | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - |