16-bit Microcontrollers:
258 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.310 10+ $6.040 25+ $5.760 50+ $5.490 100+ $5.230 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $24.120 5+ $21.690 10+ $19.690 25+ $19.210 50+ $19.190 More Pricing... | Min: 1 / Mult: 1 | - | MAXQ Family MAXQ766x Series Microcontroller | - | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LQFP | SPI, UART | SPI, UART | 4KB | - | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | MAX | MAXQ766x | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $49.390 5+ $44.780 10+ $40.160 25+ $37.850 50+ $36.590 More Pricing... | Min: 1 / Mult: 1 | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | - | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 64KB | - | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $5.950 10+ $5.720 25+ $5.480 50+ $5.220 100+ $4.940 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 16Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | - | |||||
28AH4194 RoHS | Each | 1+ $36.760 5+ $35.410 10+ $34.110 25+ $32.950 50+ $31.900 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 8MHz | 8MHz | 48KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 10KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F1x | 85°C | Surface Mount | - | - | ||||
Each | 1+ $9.320 10+ $8.940 25+ $8.570 50+ $8.160 100+ $7.750 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 40MHz | 40MIPS | 64KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | - | 18Channels | 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - | - | |||||
26AJ7660 RoHS | Each | 1+ $16.020 10+ $13.430 25+ $13.010 50+ $12.330 180+ $11.890 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 20MHz | 20MHz | 512KB | 100Pins | LQFP | 74I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 66KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F5x | 85°C | Surface Mount | - | - | ||||
Each | 1+ $16.430 10+ $15.980 25+ $15.500 50+ $15.000 180+ $14.500 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 40MHz | 40MIPS | 64KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 8KB | - | 32Channels | 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - | - | |||||
Each | 1+ $8.590 10+ $8.250 25+ $7.890 50+ $7.510 100+ $7.130 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | - | - | 8 bit, 16 bit | - | 32MHz | 32MHz | 128KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, SPI, USART | - | 8KB | - | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | AVR | ATmega128 | 85°C | Surface Mount | - | - | |||||
28AH4196 RoHS | Each | 1+ $29.170 5+ $28.100 10+ $27.070 25+ $26.150 50+ $25.320 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 8MHz | 8MHz | 60KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F1x | 85°C | Surface Mount | - | - | ||||
Each | 1+ $5.630 10+ $5.410 25+ $5.170 94+ $4.920 141+ $4.660 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 28Pins | SSOP | 23I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.700 10+ $5.470 25+ $5.220 54+ $4.980 108+ $4.730 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 28Pins | SOIC | 23I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $14.430 10+ $12.710 25+ $12.250 50+ $11.890 100+ $11.570 More Pricing... | Min: 1 / Mult: 1 | - | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | - | 16bit | 16 bit | - | 32MHz | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | - | 10Channels | 12Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVC | 125°C | Surface Mount | - | - | |||||
Each | 1+ $5.330 10+ $5.110 25+ $4.880 54+ $4.660 108+ $4.420 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 28Pins | SOIC | 23I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $8.760 10+ $8.400 25+ $8.040 50+ $7.660 100+ $7.290 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 40MHz | 40MIPS | 64KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | - | 18Channels | 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | - | |||||
28AH4211 RoHS | Each | 1+ $20.950 5+ $20.190 10+ $19.450 25+ $18.780 50+ $18.200 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 120KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, IrDA, LIN, SPI, UART | I2C, IrDA, LIN, SPI, UART | 4KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F2x | 105°C | Surface Mount | - | - | ||||
29AH6694 RoHS | Each | 1+ $17.700 10+ $16.890 25+ $16.360 50+ $15.520 100+ $14.960 | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 48KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 4KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F2x | 105°C | Surface Mount | - | - | ||||
Each | 1+ $6.090 10+ $5.840 44+ $5.590 66+ $5.410 110+ $5.240 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 20Pins | DIP | 17I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Through Hole | - | - | |||||
Each | 1+ $5.860 10+ $5.610 25+ $5.340 50+ $5.110 122+ $4.860 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 28Pins | QFN | 23I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 13Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.880 10+ $4.700 25+ $4.510 54+ $4.300 108+ $4.080 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 28Pins | SOIC | 24I/O's | SOIC | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | - | 19Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KM | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.860 10+ $5.610 25+ $5.340 50+ $5.110 122+ $4.860 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 28Pins | QFN | 24I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | AEC-Q100 | - | |||||
29AH6684 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $41.260 10+ $39.470 25+ $37.490 50+ $35.870 100+ $34.320 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 8MHz | 8MHz | 48KB | 64Pins | QFN | 48I/O's | QFN | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 10KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F1x | 85°C | Surface Mount | - | - | ||||
Each | 1+ $4.830 10+ $4.630 25+ $4.420 50+ $4.230 134+ $4.020 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $6.310 10+ $6.040 25+ $5.760 50+ $5.490 100+ $5.230 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 44Pins | TQFP | 39I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | - | |||||
28AH4206 RoHS | Each | 1+ $18.530 10+ $17.700 25+ $17.140 50+ $16.250 100+ $15.660 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 92KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, IrDA, LIN, SPI, UART | I2C, IrDA, LIN, SPI, UART | 8KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F2x | 105°C | Surface Mount | - | - |