16-bit Microcontrollers:
13 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.140 10+ $8.760 25+ $8.370 50+ $7.980 100+ $7.580 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GC | 85°C | Surface Mount | - | |||||
Each | 1+ $9.080 10+ $8.690 25+ $8.300 80+ $7.910 120+ $7.520 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | QFN | 53I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GC | 85°C | Surface Mount | - | |||||
Each | 1+ $9.980 10+ $9.570 25+ $9.140 50+ $8.710 100+ $8.270 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GC | 85°C | Surface Mount | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $7.540 | Min: 1200 / Mult: 1200 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GC | 85°C | Surface Mount | - | |||||
Each | 100+ $7.510 | Min: 160 / Mult: 160 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GC | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $8.550 | Min: 1200 / Mult: 1200 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GC | 85°C | Surface Mount | - | |||||
Each | 100+ $8.790 | Min: 184 / Mult: 184 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 100Pins | TFBGA | 85I/O's | TFBGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GC | 85°C | Surface Mount | - | |||||
Each | 100+ $8.480 | Min: 184 / Mult: 184 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 121Pins | BGA | 85I/O's | BGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GC | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $7.790 | Min: 3300 / Mult: 3300 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | QFN | 53I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GC | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $8.500 | Min: 2200 / Mult: 2200 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 121Pins | BGA | 85I/O's | BGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GC | 85°C | Surface Mount | - | |||||
Each | 100+ $7.440 | Min: 160 / Mult: 40 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 64Pins | QFN | 53I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GC | 85°C | Surface Mount | - | |||||
Each | 100+ $8.230 | Min: 119 / Mult: 119 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GC | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $8.830 | Min: 2200 / Mult: 2200 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 121Pins | BGA | 85I/O's | BGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GC | 85°C | Surface Mount | - |