S12Z 16-bit Microcontrollers:
4 Products FoundFind a huge range of S12Z 16-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 16-bit Microcontrollers, such as PIC24F, PIC24, PIC24FJ & HCS12/S12X 16-bit Microcontrollers from the worlds top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.850 | Total:$4,882.50 Min: 450 / Mult: 450 | S12Z | S12 Magni V Family S12ZVM Series Microcontrollers | S12 MagniV | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 100Pins | LQFP | 73I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVH | 105°C | Surface Mount | AEC-Q100 | |||||
Each | 250+ $12.100 900+ $11.020 | Total:$5,445.00 Min: 450 / Mult: 450 | S12Z | S12 Magni V Family S12ZVM Series Microcontrollers | S12 MagniV | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 100Pins | LQFP | 73I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 8Channels | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVH | 105°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $13.530 | Total:$4,059.00 Min: 300 / Mult: 300 | S12Z | S12 Magni V Family S12ZVM Series Microcontrollers | S12 MagniV | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 144Pins | LQFP | 100I/O's | LQFP | CAN, I2C, LIN, SCI, SPI | CAN, I2C, LIN, SCI, SPI | 4KB | 8Channels | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVH | 105°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $10.600 | Total:$4,770.00 Min: 450 / Mult: 450 | S12Z | S12 Magni V Family S12ZVM Series Microcontrollers | S12 MagniV | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 100Pins | LQFP | 78I/O's | LQFP | CAN, I2C, LIN, SCI, SPI | CAN, I2C, LIN, SCI, SPI | 4KB | 8Channels | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVH | 105°C | Surface Mount | AEC-Q100 | |||||