16-bit Microcontrollers:
13 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.590 10+ $8.250 25+ $7.890 50+ $7.510 100+ $7.130 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | - | - | 8 bit, 16 bit | 32MHz | 32MHz | 128KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, SPI, USART | - | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | AVR | ATmega128 | 85°C | Surface Mount | - | |||||
Each | 1+ $11.540 10+ $11.070 25+ $10.600 50+ $10.100 180+ $9.580 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATxmega A Series Microcontrollers | AVR | - | - | 8 bit, 16 bit | 32MHz | 32MHz | 64KB | 100Pins | TQFP | 78I/O's | TQFP | I2C, SPI, USART | - | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | AVR | ATmega64 | 85°C | Surface Mount | - | |||||
29AH3450 RoHS | MICROCHIP | Each | 1+ $4.940 10+ $4.740 25+ $4.540 50+ $4.330 100+ $4.100 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATxmega D Series Microcontrollers | AVR | 16bit | - | 8 bit, 16 bit | 32MHz | 32MHz | 16KB | 44Pins | VQFN-EP | 34I/O's | VQFN-EP | I2C, SPI, USART | I2C, SPI, USART | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | AVR | ATmega16 | 85°C | Surface Mount | - | |||
Each | 100+ $4.160 | Min: 360 / Mult: 360 | ATxmega | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 44Pins | VQFN | 34I/O's | VQFN | I2C, SPI, USART | I2C, SPI, USART | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | AVR ATxmega | ATXmega D | 85°C | Surface Mount | - | |||||
Each | 1+ $4.870 | Min: 188 / Mult: 47 | PIC24 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, SPI, USART | I2C, SPI, USART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 125°C | Surface Mount | - | |||||
Each | 105+ $5.790 255+ $5.490 | Min: 180 / Mult: 15 | PIC24 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | DIP | 21I/O's | DIP | I2C, SPI, USART | I2C, SPI, USART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 125°C | Through Hole | - | |||||
Each | 108+ $5.220 270+ $4.940 | Min: 189 / Mult: 27 | PIC24 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, USART | I2C, SPI, USART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 125°C | Surface Mount | - | |||||
Each | 1+ $6.470 | Min: 320 / Mult: 160 | PIC24 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, SPI, USART | I2C, SPI, USART | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 125°C | Surface Mount | - | |||||
Each | 100+ $5.940 357+ $5.940 | Min: 238 / Mult: 119 | PIC24FJ | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 80Pins | TQFP | 69I/O's | TQFP | I2C, SPI, USART | I2C, SPI, USART | 8KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each | 1+ $8.890 | Min: 105 / Mult: 15 | PIC24 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 128KB | 28Pins | DIP | 21I/O's | DIP | I2C, SPI, USART | I2C, SPI, USART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 125°C | Through Hole | - | |||||
Each | 1+ $4.410 | Min: 210 / Mult: 15 | PIC24 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | DIP | 21I/O's | DIP | I2C, SPI, USART | I2C, SPI, USART | 4KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 125°C | Through Hole | - | |||||
Each | 122+ $5.050 | Min: 183 / Mult: 61 | PIC24FJ | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, USART | I2C, SPI, USART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 141+ $3.840 | Min: 235 / Mult: 47 | PIC24 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, SPI, USART | I2C, SPI, USART | 4KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 125°C | Surface Mount | - |