16-bit Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH4194 RoHS | Each | 1+ $36.760 5+ $35.410 10+ $34.110 25+ $32.950 50+ $31.900 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 8MHz | 8MHz | 48KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 10KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F1x | 85°C | Surface Mount | ||||
28AH4196 RoHS | Each | 1+ $29.170 5+ $28.100 10+ $27.070 25+ $26.150 50+ $25.320 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 8MHz | 8MHz | 60KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F1x | 85°C | Surface Mount | ||||
29AH6684 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $41.260 10+ $39.470 25+ $37.490 50+ $35.870 100+ $34.320 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 8MHz | 8MHz | 48KB | 64Pins | QFN | 48I/O's | QFN | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 10KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F1x | 85°C | Surface Mount | ||||
29AH6676 RoHS | Each | 1+ $8.500 10+ $8.000 25+ $7.570 50+ $7.230 140+ $6.930 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 8MHz | 8MHz | 4KB | 20Pins | TSSOP | 14I/O's | TSSOP | UART | UART | 256Byte | - | - | 1.8V | 3.6V | -40°C | MSP430 | MSP430F1x | 85°C | Surface Mount | ||||
29AH6679 RoHS | Each | 1+ $20.920 5+ $20.160 10+ $19.420 25+ $18.760 50+ $18.170 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | 8MHz | 8MHz | 32KB | 64Pins | LQFP | 48I/O's | LQFP | SPI, UART, USART | SPI, UART, USART | 1KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F1x | 85°C | Surface Mount |