16-bit Microcontrollers:
47 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.860 10+ $4.630 25+ $4.410 50+ $4.220 146+ $4.020 | Min: 1 / Mult: 1 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | - | 16bit | 16 bit | 32MHz | - | 16KB | 20Pins | QFN | 18I/O's | - | I2C, SPI, UART | - | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $5.480 | Min: 1200 / Mult: 1200 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 44Pins | TQFP | 39I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $5.090 | Min: 1600 / Mult: 1600 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | QFN | 23I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.560 | Min: 2100 / Mult: 2100 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SSOP | 24I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 85°C | Surface Mount | |||||
Each | 100+ $3.800 | Min: 282 / Mult: 47 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SSOP | 24I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 125°C | Surface Mount | |||||
Each | 100+ $5.480 | Min: 188 / Mult: 47 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | SSOP | 24I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 125°C | Surface Mount | |||||
Each | 100+ $4.550 | Min: 268 / Mult: 67 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | SSOP | 18I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 125°C | Surface Mount | |||||
Each | 100+ $5.930 | Min: 160 / Mult: 160 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 44Pins | TQFP | 39I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.280 | Min: 1600 / Mult: 1600 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 20Pins | SSOP | 18I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.670 | Min: 3300 / Mult: 3300 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | QFN | 18I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $4.910 | Min: 2100 / Mult: 2100 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | SSOP | 23I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 85°C | Surface Mount | |||||
Each | 100+ $5.490 | Min: 183 / Mult: 61 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | QFN | 24I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 125°C | Surface Mount | |||||
Each | 100+ $4.440 | Min: 244 / Mult: 61 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | QFN | 24I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 125°C | Surface Mount | |||||
Each | 100+ $3.990 | Min: 292 / Mult: 73 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 20Pins | QFN | 18I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.850 | Min: 1600 / Mult: 1600 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | QFN | 24I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 85°C | Surface Mount | |||||
Each | 100+ $4.980 | Min: 188 / Mult: 47 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SSOP | 24I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 125°C | Surface Mount | |||||
Each | 100+ $5.240 | Min: 180 / Mult: 15 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | SPDIP | 24I/O's | SPDIP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 125°C | Through Hole | |||||
Each | 100+ $6.090 | Min: 183 / Mult: 61 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 48Pins | UQFN | 39I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $5.650 | Min: 3300 / Mult: 3300 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 48Pins | UQFN | 39I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 85°C | Surface Mount | |||||
Each | 100+ $4.910 | Min: 198 / Mult: 22 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | DIP | 18I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 85°C | Through Hole | |||||
Each | 100+ $5.580 | Min: 180 / Mult: 45 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 44Pins | QFN | 39I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 85°C | Surface Mount | |||||
Each | 100+ $5.930 | Min: 165 / Mult: 15 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 28Pins | SPDIP | 24I/O's | SPDIP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 125°C | Through Hole | |||||
Each | 100+ $5.230 | Min: 183 / Mult: 61 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | UQFN | 38I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 85°C | Surface Mount | |||||
Each | 100+ $5.340 | Min: 198 / Mult: 22 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | DIP | 18I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 125°C | Through Hole | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $4.760 | Min: 1600 / Mult: 1600 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 28Pins | QFN | 24I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 85°C | Surface Mount |