16-bit Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86AK6161 RoHS | Each | 1+ $8.720 10+ $6.690 25+ $6.190 50+ $5.950 100+ $5.720 More Pricing... | Min: 1 / Mult: 1 | RL78 | 16 bit | 40MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, CSI, I2C, LIN, UART | 24KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | RL78 | RL78/F2x | 125°C | Surface Mount | ||||
86AK6162 RoHS | Each | 1+ $9.010 10+ $6.940 25+ $6.410 50+ $5.880 100+ $5.870 More Pricing... | Min: 1 / Mult: 1 | RL78 | 16 bit | 40MHz | 256KB | 100Pins | LQFP | 86I/O's | CAN, CSI, I2C, LIN, UART | 24KB | 31Channels | 12Bit | 2.7V | 5.5V | -40°C | RL78 | RL78/F2x | 125°C | Surface Mount |