16-bit Microcontrollers:

6 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92X8985

RoHS

Each
100+
$9.210
Min: 184 / Mult: 184
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
128KB
121Pins
TFBGA
101I/O's
TFBGA
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
92X8986

RoHS

Each (Supplied on Full Reel)
Full Reel
100+
$9.220
Min: 2200 / Mult: 2200
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
128KB
121Pins
BGA
101I/O's
BGA
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
92X9017

RoHS

Each
100+
$8.890
Min: 184 / Mult: 184
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
64KB
121Pins
TFBGA
101I/O's
TFBGA
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
92X9002

RoHS

Each (Supplied on Full Reel)
Full Reel
100+
$9.580
Min: 2200 / Mult: 2200
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
256KB
121Pins
BGA
101I/O's
BGA
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
92X9001

RoHS

Each
100+
$9.570
Min: 184 / Mult: 184
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
256KB
121Pins
TFBGA
101I/O's
TFBGA
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
92X9018

RoHS

Each (Supplied on Full Reel)
Full Reel
100+
$8.900
Min: 2200 / Mult: 2200
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16bit
16bit
16 bit
32MHz
32MHz
64KB
121Pins
BGA
101I/O's
BGA
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
PIC24
PIC24FJ GB
85°C
Surface Mount
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON