16-bit Microcontrollers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.900 10+ $2.770 25+ $2.630 60+ $2.510 120+ $2.380 | Min: 1 / Mult: 1 | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 4KB | 14Pins | DIP | 12I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Through Hole | AEC-Q100 | |||||
Each | 1+ $2.600 10+ $2.480 25+ $2.340 50+ $2.240 192+ $2.140 | Min: 1 / Mult: 1 | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 4KB | 14Pins | TSSOP | 12I/O's | TSSOP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $2.100 10+ $2.010 25+ $1.910 50+ $1.840 192+ $1.760 | Min: 1 / Mult: 1 | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 4KB | 14Pins | TSSOP | 12I/O's | TSSOP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | - | - | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KL | 85°C | Surface Mount | - | |||||
Each | 100+ $2.810 | Min: 384 / Mult: 96 | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 8KB | 14Pins | TSSOP | 12I/O's | TSSOP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KL | 125°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.300 | Min: 2500 / Mult: 2500 | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 4KB | 14Pins | TSSOP | 12I/O's | TSSOP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | |||||
Each | 100+ $2.830 | Min: 330 / Mult: 30 | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 8KB | 14Pins | DIP | 12I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KL | 85°C | Through Hole | - | |||||
Each | 100+ $2.020 | Min: 480 / Mult: 30 | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 4KB | 14Pins | DIP | 12I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | - | - | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KL | 85°C | Through Hole | - | |||||
Each | 100+ $3.090 | Min: 330 / Mult: 30 | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 8KB | 14Pins | DIP | 12I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KL | 125°C | Through Hole | - | |||||
Each | 100+ $1.950 | Min: 576 / Mult: 96 | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 4KB | 14Pins | TSSOP | 12I/O's | TSSOP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | - | - | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KL | 125°C | Surface Mount | - | |||||
64AC0170 RoHS | Each | 1+ $7.970 | Min: 1 / Mult: 1 | S12 Magni V Family S12VR Series Microcontrollers | S12 | - | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 64KB | 32Pins | LQFP | 12I/O's | LQFP | LIN, SCI, SPI | LIN, SCI, SPI | 2KB | Automotive | 10Channels | 10Bit | 5.5V | 18V | -40°C | S12 Magni V | S12VR | 125°C | Surface Mount | - | ||||
Each | 100+ $2.580 | Min: 384 / Mult: 96 | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 8KB | 14Pins | TSSOP | 12I/O's | TSSOP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KL | 85°C | Surface Mount | - |