16-bit Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.950 10+ $1.420 100+ $1.140 980+ $1.030 1470+ $0.991 | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | - | 16bit | 16bit | 16 bit | 24MHz | 24MHz | 16KB | 16Pins | SSOP | 13I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 8Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | |||||
Each | 1+ $3.970 10+ $3.400 25+ $3.100 50+ $3.060 100+ $3.030 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 32MHz | - | 64KB | 20Pins | SSOP | 13I/O's | - | CAN, CSI, I2C, LIN, SPI, UART | - | 4KB | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | RL78 | RL78/F1x | 105°C | Surface Mount | |||||
26AM1744 RoHS | Each | 1+ $2.490 10+ $2.120 100+ $1.700 500+ $1.570 1000+ $1.410 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | - | - | 16 bit | 24MHz | - | 16KB | 16Pins | SSOP | 13I/O's | - | CSI, I2C, SPI, UART | - | 1.5KB | 8Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 105°C | Surface Mount | ||||
Each | 1+ $2.090 10+ $1.530 100+ $1.230 980+ $1.150 | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 24MHz | - | 16KB | 16Pins | SSOP | 13I/O's | - | I2C, CSI, UART | - | 1.5KB | 8Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 105°C | Surface Mount | |||||
Each | 100+ $5.490 | Min: 175 / Mult: 25 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 12KB | 18Pins | DIP | 13I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 1KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 125°C | Through Hole | |||||
Each | 100+ $5.090 | Min: 210 / Mult: 42 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 12KB | 18Pins | SOIC | 13I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 1KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 125°C | Surface Mount | |||||
Each | 126+ $4.490 | Min: 210 / Mult: 42 | PIC24 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 12KB | 18Pins | SOIC | 13I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 1KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | |||||
Each | 100+ $4.860 | Min: 200 / Mult: 25 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 12KB | 18Pins | DIP | 13I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 1KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Through Hole |