16-bit Microcontrollers:
32 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.090 10+ $5.840 44+ $5.590 66+ $5.410 110+ $5.240 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 20Pins | DIP | 17I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Through Hole | - | |||||
Each | 1+ $4.830 10+ $4.630 25+ $4.420 50+ $4.230 134+ $4.020 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | |||||
Each | 1+ $5.150 10+ $4.920 25+ $4.690 76+ $4.480 114+ $4.260 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | SOIC | 17I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | |||||
Each | 1+ $5.200 10+ $4.990 25+ $4.770 50+ $4.540 134+ $4.300 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | |||||
Each | 1+ $5.490 10+ $5.260 25+ $5.020 76+ $4.870 114+ $4.700 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 20Pins | SOIC | 17I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | |||||
Each | 1+ $3.190 10+ $2.520 160+ $2.100 560+ $2.050 1040+ $2.010 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | - | 16bit | 16 bit | 24MHz | - | 16KB | 20Pins | LSSOP | 17I/O's | - | I2C, CSI, UART | - | 1.5KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 105°C | Surface Mount | - | |||||
Each | 1+ $2.740 | Min: 342 / Mult: 38 | PIC24F | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 20Pins | SOIC | 17I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KL | 85°C | Surface Mount | AEC-Q100 | |||||
Each | 110+ $4.760 | Min: 198 / Mult: 22 | PIC24FV | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | DIP | 17I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Through Hole | - | |||||
Each | 100+ $4.550 | Min: 268 / Mult: 67 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 125°C | Surface Mount | - | |||||
Each | 100+ $1.870 | Min: 536 / Mult: 67 | PIC24F | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 4KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | - | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KL | 85°C | Surface Mount | - | |||||
Each | 100+ $4.480 | Min: 220 / Mult: 22 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 20Pins | DIP | 17I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 1KB | 16Channels | 12Bit | 2V | 5V | -40°C | PIC24 | PIC24FV KM | 85°C | Through Hole | - | |||||
Each | 100+ $3.990 | Min: 266 / Mult: 38 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 20Pins | SOIC | 17I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 1KB | 16Channels | 12Bit | 2V | 5V | -40°C | PIC24 | PIC24FV KM | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.760 | Min: 1600 / Mult: 1600 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 1KB | 16Channels | 12Bit | 2V | 5V | -40°C | PIC24 | PIC24FV KM | 85°C | Surface Mount | - | |||||
Each | 100+ $3.730 | Min: 268 / Mult: 67 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 1KB | 16Channels | 12Bit | 2V | 5V | -40°C | PIC24 | PIC24FV KM | 85°C | Surface Mount | - | |||||
Each | 100+ $2.060 | Min: 469 / Mult: 67 | - | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 4KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | - | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KL | 125°C | Surface Mount | - | |||||
Each | 1+ $4.550 | Min: 228 / Mult: 38 | PIC24F | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 20Pins | SOIC | 17I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | |||||
Each | 110+ $5.060 | Min: 198 / Mult: 22 | PIC24F | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 20Pins | DIP | 17I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KA | 85°C | Through Hole | - | |||||
Each | 100+ $2.840 | Min: 335 / Mult: 67 | - | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KL | 125°C | Surface Mount | - | |||||
Each | 100+ $4.220 | Min: 268 / Mult: 67 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 1KB | 16Channels | 12Bit | 2V | 5V | -40°C | PIC24 | PIC24FV KM | 125°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.890 | Min: 1600 / Mult: 1600 | - | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 4KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | - | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KL | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $4.540 | Min: 1600 / Mult: 1600 | - | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 32KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KA | 85°C | Surface Mount | - | |||||
Each | 100+ $3.260 | Min: 286 / Mult: 22 | - | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 20Pins | DIP | 17I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KL | 85°C | Through Hole | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.730 | Min: 3300 / Mult: 3300 | - | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 20Pins | QFN | 17I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KL | 85°C | Surface Mount | - | |||||
1+ $5.260 10+ $5.050 25+ $4.840 50+ $4.840 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 16MIPS | 32KB | 20Pins | SSOP | 17I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KA | 85°C | Surface Mount | - | ||||||
Each | 100+ $2.490 | Min: 396 / Mult: 22 | - | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 4KB | 20Pins | DIP | 17I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 512Byte | - | - | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KL | 85°C | Through Hole | - |