HCS12 Family S12GC Series Microcontrollers 16-bit Microcontrollers:
9 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.310 | HCS12 | HCS12 Family S12GC Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 96KB | 48Pins | LQFP | 31I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | S12G | HCS12 | 85°C | Surface Mount | ||||||
81K2840 RoHS | Each | 250+ $14.770 500+ $14.350 | - | HCS12 Family S12GC Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 16KB | 80Pins | QFP | 60I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 1KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | S12G | HCS12 | 85°C | Surface Mount | |||||
Each | 1+ $21.990 | S12GC | HCS12 Family S12GC Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 64KB | 80Pins | QFP | 60I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | S12G | HCS12 | 85°C | Surface Mount | ||||||
Each | 500+ $16.740 | - | HCS12 Family S12GC Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 32KB | 52Pins | LQFP | 35I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | S12G | S12 | 85°C | Surface Mount | ||||||
Each | 500+ $13.790 | - | HCS12 Family S12GC Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 16KB | 48Pins | LQFP | 31I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 1KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | S12G | S12 | 85°C | Surface Mount | ||||||
Each | 1+ $25.800 10+ $20.850 25+ $20.010 50+ $18.800 100+ $17.620 More Pricing... | - | HCS12 Family S12GC Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 32KB | 80Pins | QFP | 60I/O's | QFP | SCI, SPI | SCI, SPI | 2KB | 8Channels | 10Bit | 2.97V | 5.5V | -40°C | S12GC | S12 | 85°C | Surface Mount | ||||||
Each | 1+ $23.120 | S12GC | HCS12 Family S12GC Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 96KB | 80Pins | QFP | 60I/O's | QFP | CAN, SCI, SPI | CAN, SCI, SPI | 4KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | S12G | HCS12 | 85°C | Surface Mount | ||||||
Each | 500+ $13.790 | - | HCS12 Family S12GC Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 16KB | 52Pins | LQFP | 35I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 1KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | S12G | HCS12 | 85°C | Surface Mount | ||||||
Each | 500+ $16.740 | - | HCS12 Family S12GC Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 32KB | 48Pins | LQFP | 31I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | S12G | HCS12 | 85°C | Surface Mount | ||||||