16-bit Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $24.370 5+ $23.120 10+ $21.850 25+ $20.560 50+ $19.190 More Pricing... | Min: 1 / Mult: 1 | - | XC166 Family XE164F9 Series Microcontrollers | C166 | 16bit | 16bit | 16 bit | 80MHz | 80MHz | 768KB | 100Pins | LQFP | 75I/O's | LQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 82KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | XE166 | XE164F9 | 85°C | Surface Mount | - | |||||
Each | 250+ $29.220 | Min: 300 / Mult: 300 | HCS12/S12X | HCS12x Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 768KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 48KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12x | S12XE | 85°C | Surface Mount | - | |||||
Each | 1+ $28.280 | Min: 300 / Mult: 300 | HCS12X | S12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | 50MHz | 50MHz | 768KB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 48KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | S12X | S12XE | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 500+ $6.120 | Min: 900 / Mult: 900 | - | LC88 Family LC88F Series Microcontrollers | Xstormy16 | 16bit | 16bit | 16 bit | 10MHz | 10MHz | 768KB | 100Pins | TQFP | 90I/O's | TQFP | I2C, UART | I2C, UART | 47.5KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | LC88 | LC88F | 85°C | Surface Mount | - |